Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5234B-E3-08 TTI: MMSZ5234B-E3-08 Vishay Semiconductors Availability: 45.000In StockZener Diodes 6.2 Volt 0.5 Watt 5% | 45.000In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5252B-E3-08 TTI: MMSZ5252B-E3-08 Vishay Semiconductors Availability: 45.000In StockZener Diodes 24 Volt 0.5W 5% | 45.000In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 33 Ohms | - 55 C | + 150 C | Single | 5.2 mA | Reel | MMSZ525x | ||||
Mfr: MMSZ4686-E3-08 TTI: MMSZ4686-E3-08 Vishay Semiconductors Availability: 27.000In StockZener Diodes 3.9 Volt 0.5W 5% | 27.000In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4686 | |||||
Mfr: BZT52B27-E3-08 TTI: BZT52B27-E3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 27 Volt 0.5W 2% | 12.000In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT55B2V7-GS08 TTI: BZT55B2V7-GS08 Vishay Semiconductors Availability: 5.000In StockZener Diodes 2.7 Volt 0.5W 2% | 5.000In Stock | 2.7 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C11P-E3-08 TTI: BZD27C11P-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 11 Volt 0.8 Watt 5% | 15.000In Stock | 11 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | ||||
Mfr: MMSZ4706-E3-08 TTI: MMSZ4706-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 19 Volt 0.5W 5% | 15.000In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4706 | ||||||
Mfr: TZM5234B-GS08 TTI: TZM5234B-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 6.2 Volt 0.5 Watt | 2.500In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX55B5V1-TAP TTI: BZX55B5V1-TAP Vishay Semiconductors Availability: 10.000In StockZener Diodes 5.1 Volt 0.5W 2% | 10.000In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZM55C3V3-TR TTI: BZM55C3V3-TR Vishay Semiconductors Availability: 30.000In StockZener Diodes 3.3 Volt 0.5W 5% | 30.000In Stock | 3.3 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55C7V5-TR TTI: BZM55C7V5-TR Vishay Semiconductors Availability: 25.000In StockZener Diodes 7.5 Volt 0.5W 5% | 25.000In Stock | 7.5 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC62-GS08 TTI: TZMC62-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 62 Volt 0.5 Watt 5% | 12.500In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: MMSZ5242B-G3-08 TTI: MMSZ5242B-G3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 12 Volt 0.5W 5% | 12.000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5242B-V-G-08 | |||
Mfr: BZM55C39-TR3 TTI: BZM55C39-TR3 Vishay Semiconductors Availability: 100.000In StockZener Diodes 39 Volt 0.5W 5% | 100.000In Stock | 39 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX55C5V6-TAP TTI: BZX55C5V6-TAP Vishay Semiconductors Availability: 10.000In StockZener Diodes 5.6 Volt 0.5W 5% | 10.000In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: PLZ33B-G3/H TTI: PLZ33B-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes Vz @Izt 30.32-31.88V Ippm 51.6V Max | 13.500In Stock | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ33B-HG3/H | ||||
Mfr: PLZ4V7A-G3/H TTI: PLZ4V7A-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 13.500In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7A-HG3/H | ||||
Mfr: BZT03C39-TAP TTI: BZT03C39-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 39 Volt 600W 6% | 15.000In Stock | 39 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | + 175 C | Single | 10 mA | Ammo Pack | BZT03 | |||||
Mfr: PLZ24C-G3/H TTI: PLZ24C-G3/H Vishay Semiconductors Availability: 18.000In StockZener Diodes Vz @Izt 23.12-24.31V Ippm 37.8V Max | 18.000In Stock | 24 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ24C-HG3/H | ||||
Mfr: BZD17C9V1P-E3-18 TTI: BZD17C9V1P-E3-18 Vishay Semiconductors Availability: 10.000In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 10.000In Stock | Reel | ||||||||||||||||
Mfr: BZX85C3V6-TR TTI: BZX85C3V6-TR Vishay Semiconductors Availability: 20.000In StockZener Diodes 3.6 Volt 1.3 Watt 5% | 20.000In Stock | 3.6 V | Through Hole | DO-41 | 1.3 W | 6 % | 20 uA | 20 Ohms | - 55 C | + 175 C | Single | 60 mA | Reel | |||||
Mfr: BZX384C12-E3-08 TTI: BZX384C12-E3-08 Vishay Semiconductors Availability: 126.000In Stock270.000 On Order Expected Zener Diodes 12 Volt 0.2W 5% | 126.000In Stock270.000 On Order Expected | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C20-M3-08 TTI: BZG03C20-M3-08 Vishay Semiconductors Availability: 4.500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 4.500In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C39-M3-08 TTI: BZG03C39-M3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 6.000In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZX384C18-E3-08 TTI: BZX384C18-E3-08 Vishay Semiconductors Availability: 168.000In StockZener Diodes 18 Volt 0.2W 5% | 168.000In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 |