Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZT52B12-E3-18 TTI: BZT52B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B13-E3-18 TTI: BZT52B13-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | 500 mW | 2 % | 100 nA | 25 Ohms | + 150 C | Reel | BZT52 | |||||||||
0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84C33-E3-18 TTI: BZX84C33-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.35W 5% | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
0In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||||
Mfr: BZT52B27-E3-18 TTI: BZT52B27-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | 500 mW | 2 % | 100 nA | 80 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZT52B4V3-E3-08 TTI: BZT52B4V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B5V6-E3-18 TTI: BZT52B5V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | 500 mW | 2 % | 100 nA | 40 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZT52B6V2-E3-08 TTI: BZT52B6V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B2V7-E3-08 TTI: BZX84B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7Volt 0.35Watt 2% | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B3V0-E3-08 TTI: BZX84B3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0Volt 0.35Watt 2% | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B3V9-E3-18 TTI: BZX84B3V9-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9Volt 0.35Watt 2% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B47-E3-08 TTI: BZX84B47-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.35Watt 2% | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZT52B75-E3-08 TTI: BZT52B75-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 250 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | |||||
Mfr: BZT52B75-E3-18 TTI: BZT52B75-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | 500 mW | 2 % | 100 nA | 250 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZT52B9V1-E3-18 TTI: BZT52B9V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | 500 mW | 2 % | 100 nA | 10 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: BZT52C11-E3-08 TTI: BZT52C11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.41W 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ4709-E3-18 TTI: MMSZ4709-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | |||||
Mfr: BZX84B62-E3-08 TTI: BZX84B62-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.35Watt 2% | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: MMSZ4681-E3-18 TTI: MMSZ4681-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: BZX84C68-E3-08 TTI: BZX84C68-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35W 5% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 |