Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC30-GS08 TTI: TZMC30-GS08 Vishay Semiconductors Availability: 45.000In StockZener Diodes 30 Volt 0.5 Watt | 45.000In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB18-GS08 TTI: TZMB18-GS08 Vishay Semiconductors Availability: 67.500In StockZener Diodes 18 Volt 0.5W 2% | 67.500In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 54.000In Stock306.000 On Order Expected Zener Diodes 5.6Volt 0.35Watt 2% | 54.000In Stock306.000 On Order Expected | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 24 Volt 0.8 Watt 5% | 6.000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZM55C15-TR TTI: BZM55C15-TR Vishay Semiconductors Availability: 105.000In StockZener Diodes 15 Volt 0.5W 5% | 105.000In Stock | 15 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMB8V2-GS08 TTI: TZMB8V2-GS08 Vishay Semiconductors Availability: 102.500In Stock100.000 On Order Expected Zener Diodes 8.2 Volt 0.5W 2% | 102.500In Stock100.000 On Order Expected | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY39-GS08 TTI: ZMY39-GS08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 39 Volt 1 Watt 10% | 30.000In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 60 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: TZMB10-GS08 TTI: TZMB10-GS08 Vishay Semiconductors Availability: 52.500In StockZener Diodes 10 Volt 0.5W 2% | 52.500In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC11-GS08 TTI: TZMC11-GS08 Vishay Semiconductors Availability: 62.500In StockZener Diodes 11 Volt 0.5 Watt | 62.500In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZM4742A-GS08 TTI: ZM4742A-GS08 Vishay Semiconductors Availability: 85.500In StockZener Diodes 12 Volt 1 Watt 5% | 85.500In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 175 C | Single | 21 mA | Reel | ||||
Mfr: BZM55B8V2-TR TTI: BZM55B8V2-TR Vishay Semiconductors Availability: 25.000In StockZener Diodes 8.2 Volt 0.5W 2% | 25.000In Stock | 8.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX84C8V2-E3-08 TTI: BZX84C8V2-E3-08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 8.2 Volt 0.35W 5% | 30.000In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: MMSZ4689-E3-08 TTI: MMSZ4689-E3-08 Vishay Semiconductors Availability: 48.000In Stock30.000 On Order Expected 13-Apr-27 Zener Diodes 5.1 Volt 0.5W 5% | 48.000In Stock30.000 On Order Expected 13-Apr-27 | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689 | ||||
Mfr: TZMC20-GS08 TTI: TZMC20-GS08 Vishay Semiconductors Availability: 50.000In Stock195.000 On Order Expected Zener Diodes 20 Volt 0.5 Watt | 50.000In Stock195.000 On Order Expected | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C12-GS08 TTI: BZT55C12-GS08 Vishay Semiconductors Availability: 25.000In Stock82.500 On Order Expected Zener Diodes 12 Volt 0.5W 5% | 25.000In Stock82.500 On Order Expected | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC13-GS08 TTI: TZMC13-GS08 Vishay Semiconductors Availability: 62.500In StockZener Diodes 13 Volt 0.5 Watt | 62.500In Stock | 13 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55C12-TR TTI: BZM55C12-TR Vishay Semiconductors Availability: 50.000In Stock312.500 On Order Expected Zener Diodes 12 Volt 0.5W 5% | 50.000In Stock312.500 On Order Expected | 12 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C2V7-TR TTI: BZM55C2V7-TR Vishay Semiconductors Availability: 2.500In Stock67.500 On Order Expected Zener Diodes 2.7 Volt 0.5W 5% | 2.500In Stock67.500 On Order Expected | 2.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C5V1-TR TTI: BZM55C5V1-TR Vishay Semiconductors Availability: 90.000In StockZener Diodes 5.1 Volt 0.5W 5% | 90.000In Stock | 5.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C24-TAP TTI: BZX85C24-TAP Vishay Semiconductors Availability: 35.000In StockZener Diodes 24 Volt 1.3 Watt 5% | 35.000In Stock | 24 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | ||||
Mfr: ZMY5V1-GS08 TTI: ZMY5V1-GS08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 5.1 Volt 1 Watt 10% | 3.000In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZX55C2V7-TAP TTI: BZX55C2V7-TAP Vishay Semiconductors Availability: 60.000In StockZener Diodes 2.7 Volt 0.5W 5% | 60.000In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: TZMC22-GS08 TTI: TZMC22-GS08 Vishay Semiconductors Availability: 22.500In Stock42.500 On Order Expected Zener Diodes 22 Volt 0.5 Watt | 22.500In Stock42.500 On Order Expected | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB12-GS08 TTI: TZMB12-GS08 Vishay Semiconductors Availability: 17.500In Stock25.000 On Order Expected 23-Apr-27 Zener Diodes 12 Volt 0.5W 2% | 17.500In Stock25.000 On Order Expected 23-Apr-27 | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY5V6-GS08 TTI: ZMY5V6-GS08 Vishay Semiconductors Availability: 37.500In StockZener Diodes 5.6 Volt 1.0W 10% | 37.500In Stock | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel |