Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B9V1-TR TTI: BZX55B9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: ZMY43-GS08 TTI: ZMY43-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 1 Watt 10% | 0In Stock | 43 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 80 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX85C33-TR TTI: BZX85C33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt 5% | 0In Stock | 33 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 35 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | ||||
Mfr: BZX55C30-TR TTI: BZX55C30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C4V3-TR TTI: BZX55C4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C43-TR TTI: BZX55C43-TR Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 5% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX85C5V1-TR TTI: BZX85C5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1.3 Watt 5% | 0In Stock | 5.1 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 10 Ohms | - 55 C | + 175 C | Single | 45 mA | Reel | ||||
Mfr: BZX85C62-TR TTI: BZX85C62-TR Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | ||||
Mfr: TZMB51-GS08 TTI: TZMB51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZM55C68-TR TTI: BZM55C68-TR Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | DO-213AB-2 | 500 mW | 6 % | 100 nA | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX55B15-TAP TTI: BZX55B15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX55B18-TAP TTI: BZX55B18-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 2% | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX55B3V9-TAP TTI: BZX55B3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX55B33-TAP TTI: BZX55B33-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZT55C75-GS18 TTI: BZT55C75-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 74.5 V | SMD/SMT | SOD-80 | 500 mW | 6 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZT03C270-TR TTI: BZT03C270-TR Vishay Semiconductors Availability: 0In StockZener Diodes Hermetically Sealed 270V, 6%, 1.3W, SOD-57-2 | 0In Stock | 270 V | Axial | SOD-57-2 | 1.3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 | |||
Mfr: BZT03C36-TR TTI: BZT03C36-TR Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 600W 6% | 0In Stock | 36 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZX55C11-TAP TTI: BZX55C11-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZM55C51-TR3 TTI: BZM55C51-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 5% | 0In Stock | 51 V | SMD/SMT | DO-213AB-2 | 500 mW | 6 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
Mfr: TZMB8V2-GS18 TTI: TZMB8V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SML4746A-E3/5A TTI: SML4746A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
Mfr: TZMC2V4-GS18 TTI: TZMC2V4-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SML4762-E3/5A TTI: SML4762-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 |