Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55C6V2-TR TTI: BZM55C6V2-TR Vishay Semiconductors Availability: 152.500In StockZener Diodes 6.2 Volt 0.5W 5% | 152.500In Stock | 6.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C9V1-TR TTI: BZM55C9V1-TR Vishay Semiconductors Availability: 67.500In StockZener Diodes 9.1 Volt 0.5W 5% | 67.500In Stock | 9.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC56-GS08 TTI: TZMC56-GS08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 56 Volt 0.5 Watt 5% | 30.000In Stock | 56 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX85C12-TAP TTI: BZX85C12-TAP Vishay Semiconductors Availability: 5.000In Stock15.000 On Order Expected 14-Dec-26 Zener Diodes 12 Volt 1.3 Watt 5% | 5.000In Stock15.000 On Order Expected 14-Dec-26 | 12 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 9 Ohms | - 55 C | + 175 C | Single | 20 mA | Ammo Pack | ||||
Mfr: BZX85C27-TAP TTI: BZX85C27-TAP Vishay Semiconductors Availability: 5.000In Stock45.000 On Order Expected Zener Diodes 27 Volt 1.3 Watt 5% | 5.000In Stock45.000 On Order Expected | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Ammo Pack | ||||
Mfr: TZMC36-GS08 TTI: TZMC36-GS08 Vishay Semiconductors Availability: 72.500In StockZener Diodes 36 Volt 0.5 Watt | 72.500In Stock | 36 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC30-GS08 TTI: TZMC30-GS08 Vishay Semiconductors Availability: 45.000In StockZener Diodes 30 Volt 0.5 Watt | 45.000In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB18-GS08 TTI: TZMB18-GS08 Vishay Semiconductors Availability: 67.500In StockZener Diodes 18 Volt 0.5W 2% | 67.500In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 54.000In Stock306.000 On Order Expected Zener Diodes 5.6Volt 0.35Watt 2% | 54.000In Stock306.000 On Order Expected | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 24 Volt 0.8 Watt 5% | 6.000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZM55C4V7-TR TTI: BZM55C4V7-TR Vishay Semiconductors Availability: 15.000In StockZener Diodes 4.7 Volt 0.5W 5% | 15.000In Stock | 4.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMB33-GS08 TTI: TZMB33-GS08 Vishay Semiconductors Availability: 10.000In Stock12.500 On Order Expected 04-Feb-27 Zener Diodes 33 Volt 0.5W 2% | 10.000In Stock12.500 On Order Expected 04-Feb-27 | 33 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B10-TR TTI: BZM55B10-TR Vishay Semiconductors Availability: 30.000In StockZener Diodes 10 Volt 0.5W 2% | 30.000In Stock | 10 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT55C3V3-GS08 TTI: BZT55C3V3-GS08 Vishay Semiconductors Availability: 27.500In StockZener Diodes 3.3 Volt 0.5W 5% | 27.500In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT55C5V6-GS08 TTI: BZT55C5V6-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 5.6 Volt 0.5W 5% | 12.500In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C51-TAP TTI: BZX85C51-TAP Vishay Semiconductors Availability: 5.000In StockZener Diodes 51 Volt 1.3 Watt 5% | 5.000In Stock | 51 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 115 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | ||||
Mfr: BZD27C39P-E3-08 TTI: BZD27C39P-E3-08 Vishay Semiconductors Availability: 12.000In Stock15.000 On Order Expected 03-Mar-27 Zener Diodes 39 Volt 0.8 Watt 5% | 12.000In Stock15.000 On Order Expected 03-Mar-27 | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZX84C3V6-E3-08 TTI: BZX84C3V6-E3-08 Vishay Semiconductors Availability: 18.000In StockZener Diodes 3.6 Volt 0.35W 5% | 18.000In Stock | 3.6 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZX384C6V2-E3-08 TTI: BZX384C6V2-E3-08 Vishay Semiconductors Availability: 39.000In StockZener Diodes 6.2 Volt 0.2W 5% | 39.000In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: MMSZ5235C-E3-08 TTI: MMSZ5235C-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 6.8 Volt 0.5W 2% | 15.000In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||
Mfr: BZD27C10P-E3-08 TTI: BZD27C10P-E3-08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 10 Volt 0.8 Watt 5% | 24.000In Stock | 10 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 7 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZX84C6V8-E3-08 TTI: BZX84C6V8-E3-08 Vishay Semiconductors Availability: 33.000In StockZener Diodes 6.8 Volt 0.35W 5% | 33.000In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: TZMC51-GS08 TTI: TZMC51-GS08 Vishay Semiconductors Availability: 27.500In StockZener Diodes 51 Volt 0.5 Watt | 27.500In Stock | 51 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT55C8V2-GS08 TTI: BZT55C8V2-GS08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 8.2 Volt 0.5W 5% | 30.000In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C6V2-TAP TTI: BZX55C6V2-TAP Vishay Semiconductors Availability: 30.000In StockZener Diodes 6.2 Volt 0.5W 5% | 30.000In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |