Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C5V6P-M3-08 TTI: BZD27C5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C100P-M3-08 TTI: BZD27C100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C13P-M3-08 TTI: BZD27C13P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: BZT52C51-E3-18 TTI: BZT52C51-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.41W 5% | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | |||||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B13-E3-18 TTI: BZX84B13-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.35Watt 2% | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B4V7-E3-18 TTI: BZX84B4V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.35Watt 2% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C62-E3-18 TTI: BZX84C62-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.35W 5% | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B8V2-E3-08 TTI: BZX84B8V2-E3-08 Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected 30-Apr-27 Zener Diodes 8.2 Volt 0.35Watt 2% | 0In Stock45.000 On Order Expected 30-Apr-27 | 8.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B9V1-E3-18 TTI: BZX84B9V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1Volt 0.35Watt 2% | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: MMSZ4700-E3-18 TTI: MMSZ4700-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | Reel | MMSZ4700 | ||||||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: MMSZ5238B-E3-18 TTI: MMSZ5238B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5W 5% | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5266C-E3-18 TTI: MMSZ5266C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | |||||
Mfr: BZD27C47P-E3-18 TTI: BZD27C47P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||||
Mfr: BZD27C51P-E3-08 TTI: BZD27C51P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.8 Watt 5% | 0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD17C16P-E3-08 TTI: BZD17C16P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZT52B12-E3-18 TTI: BZT52B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B13-E3-18 TTI: BZT52B13-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | 500 mW | 2 % | 100 nA | 25 Ohms | + 150 C | Reel | BZT52 | |||||||||
0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 |