Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMB75-GS18 TTI: TZMB75-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5 Watt 2% | 0In Stock | 75 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 250 Ohms | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: TZMC11-GS18 TTI: TZMC11-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55B10-TR TTI: BZX55B10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SML4748-E3/5A TTI: SML4748-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 22 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | |||
Mfr: TZMC30-GS18 TTI: TZMC30-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5 Watt 5% | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC6V8-GS18 TTI: TZMC6V8-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B20-TR TTI: BZX55B20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 2% | 0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B27-TR TTI: BZX55B27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B3V9-TR TTI: BZX55B3V9-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B6V2-TR TTI: BZX55B6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C22-TR TTI: BZX85C22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.3 Watt 5% | 0In Stock | 22.05 V | Through Hole | DO-41 | 1.3 W | 6 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | ||||
Mfr: BZX85C36-TR TTI: BZX85C36-TR Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.3 Watt 5% | 0In Stock | 36 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 40 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | ||||
Mfr: BZX85C39-TR TTI: BZX85C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.3 Watt 5% | 0In Stock | 39 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 50 Ohms | - 55 C | + 175 C | Single | 6 mA | Reel | ||||
Mfr: BZX85C6V8-TR TTI: BZX85C6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1.3 Watt 5% | 0In Stock | 6.8 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 3.5 Ohms | - 55 C | + 175 C | Single | 35 mA | Reel | ||||
Mfr: BZX85C75-TR TTI: BZX85C75-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 1.3 Watt 5% | 0In Stock | 75 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 135 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | ||||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | |||
Mfr: BZT55B9V1-GS08 TTI: BZT55B9V1-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C43-TR TTI: BZM55C43-TR Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 5% | 0In Stock | 43 V | SMD/SMT | DO-213AB-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZT55C30-GS18 TTI: BZT55C30-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT55C39-GS18 TTI: BZT55C39-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZT55C47-GS18 TTI: BZT55C47-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 5% | 0In Stock | 47 V | SMD/SMT | SOD-80 | 500 mW | 6 % | 100 nA | 110 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZT55C5V1-GS18 TTI: BZT55C5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT55C68-GS18 TTI: BZT55C68-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | SOD-80 | 500 mW | 6 % | 100 nA | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZM55B4V7-TR3 TTI: BZM55B4V7-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |