Vishay - Zener Diodes
16.226 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23C12-E3-08 TTI: AZ23C12-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 12 Volt 0.3W 5% CA | 9.000In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: BZD27C9V1P-E3-08 TTI: BZD27C9V1P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 9.1 Volt 0.8 Watt 5% | 9.000In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | ||||
Mfr: BZT52C27-E3-08 TTI: BZT52C27-E3-08 Vishay Semiconductors Availability: 6.000In Stock9.000 On Order Expected 29-Oct-26 Zener Diodes 27 Volt 0.41W 5% | 6.000In Stock9.000 On Order Expected 29-Oct-26 | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B7V5-E3-08 TTI: BZX84B7V5-E3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 7.5Volt 0.35Watt 2% | 12.000In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C7V5-E3-08 TTI: BZX84C7V5-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 7.5 Volt 0.35W 5% | 3.000In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: ZM4740A-GS08 TTI: ZM4740A-GS08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 10 Volt 1 Watt 5% | 9.000In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: TZMB7V5-GS08 TTI: TZMB7V5-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 7.5 Volt 0.5W 2% | 2.500In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZM5254B-GS08 TTI: TZM5254B-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 27 Volt 0.5 Watt | 2.500In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 41 Ohms | - 65 C | + 175 C | Single | 4.6 mA | Reel | |||||
Mfr: BZM55C47-TR TTI: BZM55C47-TR Vishay Semiconductors Availability: 15.000In StockZener Diodes 47 Volt 0.5W 5% | 15.000In Stock | 47 V | SMD/SMT | DO-213AB-2 | 500 mW | 6 % | 100 nA | 110 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX85C22-TAP TTI: BZX85C22-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 22 Volt 1.3 Watt 5% | 15.000In Stock | 22 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||
Mfr: BZX55B5V6-TAP TTI: BZX55B5V6-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 5.6 Volt 0.5W 2% | 20.000In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: ZMY56-GS08 TTI: ZMY56-GS08 Vishay Semiconductors Availability: 10.500In StockZener Diodes 56 Volt 1 Watt 10% | 10.500In Stock | 56 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | ||||||
Mfr: TZMB3V6-GS08 TTI: TZMB3V6-GS08 Vishay Semiconductors Availability: 10.000In StockZener Diodes 3.6 Volt 0.5W 2% | 10.000In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4740A-E3/61 TTI: SML4740A-E3/61 Vishay Semiconductors Availability: 3.600In Stock7.200 On Order Expected Zener Diodes 1.0W 10V 5% DO214AC Z-DIODE | 3.600In Stock7.200 On Order Expected | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | ||||
Mfr: BZX55C10-TAP TTI: BZX55C10-TAP Vishay Semiconductors Availability: 30.000In StockZener Diodes RECOMMENDED ALT BZX5 | 30.000In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C3V3-TAP TTI: BZX55C3V3-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 3.3 Volt 0.5W 5% | 20.000In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZT52C22-E3-08 TTI: BZT52C22-E3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 22 Volt 0.41W 5% | 6.000In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C6V8P-E3-08 TTI: BZD27C6V8P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 6.8 Volt 0.8 Watt 5% | 9.000In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: BZX85C75-TAP TTI: BZX85C75-TAP Vishay Semiconductors Availability: 5.000In StockZener Diodes 75 Volt 1.3 Watt 5% | 5.000In Stock | 75 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 135 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | |||||
Mfr: BZM55B5V6-TR TTI: BZM55B5V6-TR Vishay Semiconductors Availability: 5.000In StockZener Diodes 5.6 Volt 0.5W 2% | 5.000In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55C6V8-TR TTI: BZM55C6V8-TR Vishay Semiconductors Availability: 12.500In StockZener Diodes 6.8 Volt 0.5W 5% | 12.500In Stock | 6.8 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Availability: 4.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 4.500In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8A-HG3/H | ||||
Mfr: BZT52C13-E3-08 TTI: BZT52C13-E3-08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 13 Volt 0.41W 5% | 24.000In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5248B-E3-08 TTI: MMSZ5248B-E3-08 Vishay Semiconductors Availability: 0In Stock9.000 On Order Expected 20-Jan-27 Zener Diodes 18 Volt 0.5W 5% | 0In Stock9.000 On Order Expected 20-Jan-27 | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5235B-E3-08 TTI: MMSZ5235B-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 6.8 Volt 0.5W 5% | 3.000In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x |