BZD27C - Vishay - Zener Diodes
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C12P-E3-08 TTI: BZD27C12P-E3-08 Vishay Semiconductors Availability: 27.000In StockZener Diodes 12 Volt 0.8 Watt 5% | 27.000In Stock | 12 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C6V2P-E3-08 TTI: BZD27C6V2P-E3-08 Vishay Semiconductors Availability: 18.000In Stock33.000 On Order Expected Zener Diodes 6.2 Volt 0.8 Watt 5% | 18.000In Stock33.000 On Order Expected | 6.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C33P-E3-08 TTI: BZD27C33P-E3-08 Vishay Semiconductors Availability: 27.000In Stock54.000 On Order Expected Zener Diodes 33 Volt 0.8 Watt 5% | 27.000In Stock54.000 On Order Expected | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 63.000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 63.000In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 24 Volt 0.8 Watt 5% | 6.000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C39P-E3-08 TTI: BZD27C39P-E3-08 Vishay Semiconductors Availability: 12.000In Stock15.000 On Order Expected 03-Mar-27 Zener Diodes 39 Volt 0.8 Watt 5% | 12.000In Stock15.000 On Order Expected 03-Mar-27 | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C10P-E3-08 TTI: BZD27C10P-E3-08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 10 Volt 0.8 Watt 5% | 24.000In Stock | 10 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 7 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C16P-E3-08 TTI: BZD27C16P-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 16 Volt 0.8 Watt 5% | 3.000In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 57.000In StockZener Diodes 18 Volt 0.8 Watt 5% | 57.000In Stock | 18 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 200 Volt 0.8 Watt 5% | 3.000In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C9V1P-E3-08 TTI: BZD27C9V1P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 9.1 Volt 0.8 Watt 5% | 9.000In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C6V8P-E3-08 TTI: BZD27C6V8P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 6.8 Volt 0.8 Watt 5% | 9.000In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C27P-E3-08 TTI: BZD27C27P-E3-08 Vishay Semiconductors Availability: 27.000In StockZener Diodes 27 Volt 0.8 Watt 5% | 27.000In Stock | 27 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C62P-E3-08 TTI: BZD27C62P-E3-08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 62 Volt 0.8 Watt 5% | 24.000In Stock | 62 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C8V2P-E3-08 TTI: BZD27C8V2P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 8.2 Volt 0.8 Watt 5% | 9.000In Stock | 8.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C11P-E3-08 TTI: BZD27C11P-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 11 Volt 0.8 Watt 5% | 15.000In Stock | 11 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C36P-E3-08 TTI: BZD27C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.8 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C5V1P-E3-08 TTI: BZD27C5V1P-E3-08 Vishay Semiconductors Availability: 0In Stock153.000 On Order Expected Zener Diodes 5.1 Volt 0.8 Watt 5% | 0In Stock153.000 On Order Expected | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C68P-E3-08 TTI: BZD27C68P-E3-08 Vishay Semiconductors Availability: 0In Stock114.000 On Order Expected Zener Diodes 68 Volt 0.8 Watt 5% | 0In Stock114.000 On Order Expected | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C15P-E3-08 TTI: BZD27C15P-E3-08 Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 20-May-27 Zener Diodes 15volt 5ohm 5% | 0In Stock18.000 On Order Expected 20-May-27 | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C33P-HE3-08 TTI: BZD27C33P-HE3-08 Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C4V7P-E3-08 TTI: BZD27C4V7P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.8 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C150P-E3-08 TTI: BZD27C150P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 150 Volt 0.8 Watt 5% | 0In Stock | 150 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C30P-E3-08 TTI: BZD27C30P-E3-08 Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 28-Apr-27 Zener Diodes 30 Volt 0.8 Watt 5% | 0In Stock18.000 On Order Expected 28-Apr-27 | 30 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C110P-E3-08 TTI: BZD27C110P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 110 Volt 0.8 Watt 5% | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C |