PLZ - Vishay - Zener Diodes
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ3V3B-G3/H TTI: PLZ3V3B-G3/H Vishay Semiconductors Availability: 9.000In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 9.000In Stock | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V3B-HG3/H | ||||
Mfr: PLZ5V1B-G3/H TTI: PLZ5V1B-G3/H Vishay Semiconductors Availability: 4.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 4.500In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1B-HG3/H | ||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Availability: 4.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 4.500In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8A-HG3/H | ||||
Mfr: PLZ24C-G3/H TTI: PLZ24C-G3/H Vishay Semiconductors Availability: 18.000In StockZener Diodes Vz @Izt 23.12-24.31V Ippm 37.8V Max | 18.000In Stock | 24 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ24C-HG3/H | ||||
Mfr: PLZ33B-G3/H TTI: PLZ33B-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes Vz @Izt 30.32-31.88V Ippm 51.6V Max | 13.500In Stock | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ33B-HG3/H | ||||
Mfr: PLZ4V7A-G3/H TTI: PLZ4V7A-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 13.500In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7A-HG3/H | ||||
Mfr: PLZ4V7B-G3/H TTI: PLZ4V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7B-HG3/H | ||||
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H | ||||
Mfr: PLZ18C-G3/H TTI: PLZ18C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 17.42-18.33V Ippm 27.1V Max | 0In Stock | 18 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ18C-HG3/H | ||||
Mfr: PLZ15C-G3/H TTI: PLZ15C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15C-HG3/H | ||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: PLZ3V0B-G3/H TTI: PLZ3V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0B-HG3/H | ||||
Mfr: PLZ5V1A-G3/H TTI: PLZ5V1A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1A-HG3/H | ||||
Mfr: PLZ9V1A-G3/H TTI: PLZ9V1A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 9.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ9V1A-HG3/H | ||||
Mfr: PLZ4V3C-G3/H TTI: PLZ4V3C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3C-HG3/H | ||||
Mfr: PLZ5V6C-G3/H TTI: PLZ5V6C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6C-HG3/H | ||||
Mfr: PLZ8V2B-G3/H TTI: PLZ8V2B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2B-HG3/H | ||||
Mfr: PLZ2V0B-G3/H TTI: PLZ2V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0B-HG3/H | ||||
Mfr: PLZ2V4B-G3/H TTI: PLZ2V4B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4B-HG3/H | ||||
Mfr: PLZ3V6A-G3/H TTI: PLZ3V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V6A-HG3/H | ||||
Mfr: PLZ4V3B-G3/H TTI: PLZ4V3B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3B-HG3/H | ||||
Mfr: PLZ12C-G3/H TTI: PLZ12C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12C-HG3/H | ||||
Mfr: PLZ10D-G3/H TTI: PLZ10D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10D-HG3/H | ||||
Mfr: PLZ30B-G3/H TTI: PLZ30B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 27.7-29.13V Ippm 45.2V Max | 0In Stock | 30 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ30B-HG3/H | ||||
Mfr: PLZ16B-G3/H TTI: PLZ16B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16B-HG3/H |