SML47 - Vishay - Zener Diodes
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4744A-E3/61 TTI: SML4744A-E3/61 Vishay Semiconductors Availability: 5.400In StockZener Diodes 15 Volt 1.0W 5% | 5.400In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: SML4742-E3/61 TTI: SML4742-E3/61 Vishay Semiconductors Availability: 9.000In StockZener Diodes 1.0W 12V 10% DO214AC Z-DIODE | 9.000In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4744-E3/61 TTI: SML4744-E3/61 Vishay Semiconductors Availability: 3.600In Stock14.400 On Order Expected 10-Mar-27 Zener Diodes 15 Volt 1.0W 10% | 3.600In Stock14.400 On Order Expected 10-Mar-27 | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: SML4749A-E3/61 TTI: SML4749A-E3/61 Vishay Semiconductors Availability: 3.600In StockZener Diodes 24 Volt 1.0W 5% | 3.600In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: SML4745A-E3/61 TTI: SML4745A-E3/61 Vishay Semiconductors Availability: 28.800In StockZener Diodes 16 Volt 1.0W 5% | 28.800In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||
Mfr: SML4740A-E3/61 TTI: SML4740A-E3/61 Vishay Semiconductors Availability: 3.600In Stock7.200 On Order Expected Zener Diodes 1.0W 10V 5% DO214AC Z-DIODE | 3.600In Stock7.200 On Order Expected | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: SML4742A-E3/61 TTI: SML4742A-E3/61 Vishay Semiconductors Availability: 0In Stock1.800 On Order Expected 05-Mar-27 Zener Diodes 1.0W 12V 5% DO214AC Z-DIODE | 0In Stock1.800 On Order Expected 05-Mar-27 | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4746-E3/5A TTI: SML4746-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | ||||
Mfr: SML4757A-E3/61 TTI: SML4757A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.0W 5% | 0In Stock | 51 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | SML47 | |||
Mfr: SML4740-E3/61 TTI: SML4740-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.0W 10% | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: SML4750A-E3/61 TTI: SML4750A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 27V 5% DO214AC Z-DIODE | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: SML4754-E3/5A TTI: SML4754-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 10% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | |||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | ||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 27V 10% DO214AC Z-DIODE | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: SML4748-E3/5A TTI: SML4748-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 22 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | |||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | |||
Mfr: SML4760-E3/61 TTI: SML4760-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4753A-E3/61 TTI: SML4753A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 36V 5% DO214AC Z-DIODE | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 | |||
Mfr: SML4739-E3/61 TTI: SML4739-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 9.1V 10% DO214AC Z-DIODE | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 | |||
Mfr: SML4742A-E3/5A TTI: SML4742A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 5% | 0In Stock | 12 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4744-E3/5A TTI: SML4744-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 15 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: SML4762-E3/61 TTI: SML4762-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 82V 10% DO214AC Z-DIODE | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | |||
Mfr: SML4752A-E3/61 TTI: SML4752A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 33V 5% DO214AC Z-DIODE | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 |