SMZJ - Vishay - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3793B-E3/52 TTI: SMZJ3793B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1.5W 5% | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3804B-E3/52 TTI: SMZJ3804B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 1.5W 5% | 0In Stock | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3789B/1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SMZJ | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Bulk | SMZJ | |||
Mfr: SMZJ3789B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.5W 5% | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3790B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.5W 5% | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3802B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.5W 5% | 0In Stock | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3803B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.5W 5% | 0In Stock | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3806B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.5W 5% | 0In Stock | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3788B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1.5W 5% | 0In Stock | 9.1 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3809B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.5W 5% | 0In Stock | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3809B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.5W 5% | 0In Stock | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3805B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 1.5W 5% | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMZJ | |||
Mfr: SMZJ3788B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1.5W 5% | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3792B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.5W 5% | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5W 5% | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.5W 5% | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3808B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.5W 5% | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.5W 5% | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3790B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.5W 5% | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3802B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.5W 5% | 0In Stock | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3807B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.5W 5% | 0In Stock | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3808B-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.5W 5% | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1.5W 5% | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ |