YAGEO - Zener Diodes
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 30 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 40 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 80 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 2 uA | 150 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 20 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 130 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 51 V | SMD/SMT | SOD-123-2 | 500 mW | 1 uA | 180 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 200 nA | 200 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 55 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 70 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 80 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 1 uA | 180 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 45 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 200 nA | 250 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 200 nA | 20 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 55 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 90 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 25 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 30 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 80 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 43 V | SMD/SMT | SOD-123-2 | 500 mW | 2 uA | 130 Ohms | + 150 C | Single | Reel | BZT | |||||||
0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 200 nA | 300 Ohms | + 150 C | Single | Reel | BZT |