Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZMM55-C12-R1-10001 TTI: ZMM55-C12-R1-10001 Panjit Availability: 60.000In Stock80.000 On Order Expected 18-Jan-27 Zener Diodes .5W 12V 5% SOD80 ZDIODE | 60.000In Stock80.000 On Order Expected 18-Jan-27 | Reel | |||||||||||||||
Mfr: ZMM55-C4V7-R1-10001 TTI: ZMM55-C4V7-R1-10001 Panjit Availability: 47.500In StockZener Diodes .5W 4.7V 5% SOD80 ZDIODE | 47.500In Stock | Reel | |||||||||||||||
Mfr: BZG03C20-M3-08 TTI: BZG03C20-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 1.500In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | ||||
Mfr: BZX384C3V3-E3-08 TTI: BZX384C3V3-E3-08 Vishay Semiconductors Availability: 51.000In Stock45.000 On Order Expected Zener Diodes 3.3 Volt 0.2W 5% | 51.000In Stock45.000 On Order Expected | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C4V7-E3-08 TTI: BZX384C4V7-E3-08 Vishay Semiconductors Availability: 27.000In Stock87.000 On Order Expected Zener Diodes 4.7 Volt 0.2W 5% | 27.000In Stock87.000 On Order Expected | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C10-E3-08 TTI: BZX384C10-E3-08 Vishay Semiconductors Availability: 57.000In Stock18.000 On Order Expected 08-Jan-27 Zener Diodes 10 Volt 0.2W 5% | 57.000In Stock18.000 On Order Expected 08-Jan-27 | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX84C18-AU-R1-000A1 TTI: BZX84C18-AU-R1-000A1 Panjit Availability: 18.000In StockZener Diodes .3W 18V 5% SOT23 ZDIODE | 18.000In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||
Mfr: ZMM55-C10-R1-10001 TTI: ZMM55-C10-R1-10001 Panjit Availability: 45.000In StockZener Diodes .5W 10V 5% SOD80 ZDIODE | 45.000In Stock | Reel | |||||||||||||||
Mfr: BZX84C5V1-HE3-A-08 TTI: BZX84C5V1-HE3-A-08 Vishay Availability: 45.000In Stock651.000 On Order Expected Zener Diodes .5W 5.1V 5% SOT23 Z-DIODE | 45.000In Stock651.000 On Order Expected | Reel | BZX84 | ||||||||||||||
Mfr: ZMM55-C8V2-R1-10001 TTI: ZMM55-C8V2-R1-10001 Panjit Availability: 2.500In StockZener Diodes .5W 8.2V 5% SOD80 ZDIODE | 2.500In Stock | Reel | |||||||||||||||
Mfr: BZG03C180-M3-A-08 TTI: BZG03C180-M3-A-08 Vishay Availability: 5.400In Stock108.000 On Order Expected Zener Diodes 1.25W 180V 5% DO214AC ZDIODE | 5.400In Stock108.000 On Order Expected | Reel | |||||||||||||||
Mfr: BZX84C12-AU-R1-000A1 TTI: BZX84C12-AU-R1-000A1 Panjit Availability: 30.000In StockZener Diodes .3W 12V 5% SOT23 ZDIODE | 30.000In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||
Mfr: BZG05C12-M3-08 TTI: BZG05C12-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 1.500In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | |||
Mfr: BZX384B10-E3-08 TTI: BZX384B10-E3-08 Vishay Semiconductors Availability: 3.000In Stock18.000 On Order Expected Zener Diodes 10 Volt 0.2W 2% | 3.000In Stock18.000 On Order Expected | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: ZMM55-C5V1-R1-10001 TTI: ZMM55-C5V1-R1-10001 Panjit Availability: 40.000In Stock20.000 On Order Expected 04-Dec-26 Zener Diodes .5W 5.1V 5% SOD80 ZDIODE | 40.000In Stock20.000 On Order Expected 04-Dec-26 | Reel | |||||||||||||||
Mfr: BZX384C6V8-E3-08 TTI: BZX384C6V8-E3-08 Vishay Semiconductors Availability: 42.000In StockZener Diodes 6.8 Volt 0.2W 5% | 42.000In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZG05C8V2-M3-08 TTI: BZG05C8V2-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 1.500In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | |||
Mfr: BZG05C5V1-M3-A-08 TTI: BZG05C5V1-M3-A-08 Vishay Availability: 23.400In StockZener Diodes 1.25W 5.1V 5% DO214AC ZDIODE | 23.400In Stock | Reel | |||||||||||||||
Mfr: BZG03C130-M3-08 TTI: BZG03C130-M3-08 Vishay Semiconductors Availability: 58.500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 58.500In Stock | 130 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 300 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX84C5V1-R1-00001 TTI: BZX84C5V1-R1-00001 Panjit Availability: 12.000In StockZener Diodes .3W 5.1V 5% SOT23 ZDIODE | 12.000In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZG03C82-M3-08 TTI: BZG03C82-M3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 3.000In Stock | 82 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | ||||
Mfr: ZMM55-C3V3-R1-10001 TTI: ZMM55-C3V3-R1-10001 Panjit Availability: 17.500In StockZener Diodes .5W 3.3V 5% SOD80 ZDIODE | 17.500In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C5V6-R1-10001 TTI: ZMM55-C5V6-R1-10001 Panjit Availability: 50.000In StockZener Diodes .5W 5.6V 5% SOD80 ZDIODE | 50.000In Stock | Reel | |||||||||||||||
Mfr: BZX84C18-HE3-A-08 TTI: BZX84C18-HE3-A-08 Vishay Availability: 57.000In StockZener Diodes .5W 18V 5% SOT23 Z-DIODE | 57.000In Stock | Reel | BZX84 | ||||||||||||||
Mfr: BZG03C12-M3-A-08 TTI: BZG03C12-M3-A-08 Vishay Availability: 30.600In Stock36.000 On Order Expected 21-Apr-27 Zener Diodes 1.25W 12V 5% DO214AC ZDIODE | 30.600In Stock36.000 On Order Expected 21-Apr-27 | Reel |