SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3798A/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 10% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3804B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 5% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Bulk | SMZJ | |||
Mfr: SMZJ3809B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 68 Volt 5% | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Bulk | SMZJ | |||
Mfr: SMZJ3805B/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 47 Volt 5% | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Bulk | SMZJ | |||
Mfr: SMZJ3788BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 9.1Volt 5% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3792B/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 13 Volt 1.5W 5% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3793A-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 10% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3800A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 5% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3798BHE3-A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5W 24V 5% DO214AA Z-DIODE | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | SMZJ | |||||
Mfr: SMZJ3799BHE3-A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5W 27V 5% DO214AA Z-DIODE | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | SMZJ | |||||
Mfr: SMZJ3803BHE3-A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5W 39V 5% DO214AA Z-DIODE | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | SMZJ | |||||
Mfr: SMZJ3797BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | SMZJ | |||||
Mfr: SMZJ3798BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | SMZJ | |||||
Mfr: SMZJ3799BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | SMZJ | |||||
Mfr: SMZJ3801BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | SMZJ | |||||
Mfr: SMZJ3805BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | SMZJ | |||||
Mfr: SMZJ3808BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | SMZJ | |||||
Mfr: SMZJ3793BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 15V 5% DO214AA Z-DIODE | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ | |||||
Mfr: SMZJ3794BHM3-A/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 16V 5% DO214AA Z-DIODE | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | SMZJ | |||||
Mfr: SMZJ3794BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 16V 5% DO214AA Z-DIODE | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | SMZJ | |||||
Mfr: SMZJ3803BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 39V 5% DO214AA Z-DIODE | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | SMZJ | |||||
Mfr: SMZJ3809BHM3-A/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 68V 5% DO214AA Z-DIODE | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | SMZJ | |||||
Mfr: SMZJ3793BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ | |||||
Mfr: SMZJ3796BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | SMZJ |