SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3796B/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 20 Volt 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3798A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 10% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 5% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3801B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 33 Volt 5% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3804B/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 5% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Bulk | SMZJ | |||
Mfr: SMZJ3808A/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 62 Volt 10% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3808B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 62 Volt 5% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3788B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 5% | Not Available Online | 9.1 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3789A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 10 Volt 1.5W 10% | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3789A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3789A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 10 Volt 1.5W 10% | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Bulk | SMZJ | |||
Mfr: SMZJ3789AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3789AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3791A/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 12 Volt 1.5W 10% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3792AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 13 Volt 10% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3799AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 27 Volt 10% | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3793A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 10% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3799BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 27 Volt 5% | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3800A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 30 Volt 1.5W 10% | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3793AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 15 Volt 10% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3800A/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 30 Volt 1.5W 10% | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 5% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Bulk | SMZJ |