Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4688-E3-08 TTI: MMSZ4688-E3-08 Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 10-Jan-28 Zener Diodes 4.7 Volt 0.5W 5% | 0In Stock15.000 On Order Expected 10-Jan-28 | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: TZMB24-GS08 TTI: TZMB24-GS08 Vishay Semiconductors Availability: 0In Stock70.000 On Order Expected Zener Diodes 24 Volt 0.5W 2% | 0In Stock70.000 On Order Expected | 24 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: AZ23C3V9-E3-08 TTI: AZ23C3V9-E3-08 Vishay Semiconductors Availability: 0In Stock21.000 On Order Expected 27-Jan-27 Zener Diodes 3.9 Volt 0.3W 5% CA | 0In Stock21.000 On Order Expected 27-Jan-27 | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: SML4742A-E3/61 TTI: SML4742A-E3/61 Vishay Semiconductors Availability: 0In Stock1.800 On Order Expected 05-Mar-27 Zener Diodes 1.0W 12V 5% DO214AC Z-DIODE | 0In Stock1.800 On Order Expected 05-Mar-27 | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
Mfr: BZX584C5V1-G3-08 TTI: BZX584C5V1-G3-08 Vishay Semiconductors Availability: 0In Stock48.000 On Order Expected Zener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock48.000 On Order Expected | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: TZMC43-GS08 TTI: TZMC43-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5 Watt | 0In Stock | 43 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: BZX84B6V2-E3-08 TTI: BZX84B6V2-E3-08 Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 18-May-27 Zener Diodes 6.2 Volt 0.35Watt 2% | 0In Stock15.000 On Order Expected 18-May-27 | 6.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 09-Jul-27 Zener Diodes 12 Volt 0.5 Watt 5% | 0In Stock30.000 On Order Expected 09-Jul-27 | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: BZX84B10-E3-08 TTI: BZX84B10-E3-08 Vishay Semiconductors Availability: 3.000In Stock27.000 On Order Expected Zener Diodes 10 Volt 0.35Watt 2% | 3.000In Stock27.000 On Order Expected | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B15-E3-08 TTI: BZX84B15-E3-08 Vishay Semiconductors Availability: 0In Stock150.000 On Order Expected Zener Diodes 15 Volt 0.35Watt 2% | 0In Stock150.000 On Order Expected | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||||
Mfr: MMSZ5248C-E3-08 TTI: MMSZ5248C-E3-08 Vishay Semiconductors Availability: 0In Stock69.000 On Order Expected Zener Diodes 18 Volt 0.5W 2% | 0In Stock69.000 On Order Expected | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | ||||
Mfr: BZX55C75-TR TTI: BZX55C75-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 6 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: TZMC7V5-GS18 TTI: TZMC7V5-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5 Watt 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT52C8V2-E3-08 TTI: BZT52C8V2-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected Zener Diodes 8.2 Volt 0.41W 5% | 0In Stock30.000 On Order Expected | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||||
Mfr: BZX85C6V8-TAP TTI: BZX85C6V8-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1.3 Watt 5% | 0In Stock | 6.8 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 3.5 Ohms | - 55 C | + 175 C | Single | 35 mA | Ammo Pack | |||||
Mfr: BZX584C6V2-G3-08 TTI: BZX584C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.2V Small Signal | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ4694-E3-08 TTI: MMSZ4694-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4694 | |||||
Mfr: BZX85C18-TR TTI: BZX85C18-TR Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1.3 Watt 5% | 0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 20 Ohms | - 55 C | + 175 C | Single | 15 mA | Reel | |||||
Mfr: MMSZ5243C-E3-08 TTI: MMSZ5243C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | MMSZ524x | ||||
Mfr: TZMC68-GS08 TTI: TZMC68-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: TZMB75-GS08 TTI: TZMB75-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: SMZJ3793B-E3/52 TTI: SMZJ3793B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1.5W 5% | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | ||||
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H |