SML47 - Zener Diodes
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4731A-E3/61 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZG0 | Not Available Online | 4.3 V | SMD/SMT | SMA | 1 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 150 C | Single | 58 mA | Reel | SML47 | |||
Mfr: SML4754AHE3-A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.0W 39V 5% DO214AC Z-DIODE | Not Available Online | SML47 | |||||||||||||||
Mfr: SML4754AHE3-A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.0W 39V 5% DO214AC Z-DIODE | Not Available Online | SML47 |