SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3792A/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3797BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 22 Volt 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3792B/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 13 Volt 1.5W 5% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 24 Volt 1.5W 5% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3799A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3799AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3793A/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 10% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 30 Volt 1.5W 5% | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Bulk | SMZJ | |||
Mfr: SMZJ3794AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3807AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3808AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3808BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 62 Volt 5% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3809A-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3809B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 68 Volt 1.5W 5% | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3809B-E3/2C TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 68 Volt 1.5W 5% | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3801A-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 33 Volt 1.5W 10% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3802BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 36 Volt 5% | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3802BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 36 Volt 5% | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3795A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 18 Volt 1.5W 10% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3803B/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 39 Volt 1.5W 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3795AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 10% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3803BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 39 Volt 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3795BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 5% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796A/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 10% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Bulk | SMZJ | |||
Mfr: SMZJ3804AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 10% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ |