BZX384 - Zener Diodes
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX384B30-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 30 Volt 0.2W 2% AUTO | Not Available Online | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 20 uA | 30 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | BZX384 | |||
Mfr: BZX384B43-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 43 Volt 0.2W 2% AUTO | Not Available Online | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | BZX384 |