Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C4V7P-E3-08 TTI: BZD27C4V7P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.8 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: MMSZ5225B-E3-08 TTI: MMSZ5225B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: BZM55C3V9-TR TTI: BZM55C3V9-TR Vishay Semiconductors Availability: 0In Stock25.000 On Order Expected 22-Jun-27 Zener Diodes 3.9 Volt 0.5W 5% | 0In Stock25.000 On Order Expected 22-Jun-27 | 3.9 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5253C-G3-08 TTI: MMSZ5253C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ52xx-G | MMSZ5253C-V-G-08 | |||
Mfr: SML4750A-E3/61 TTI: SML4750A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 27V 5% DO214AC Z-DIODE | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: TZM5227B-GS08 TTI: TZM5227B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5 Watt | 0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 15 uA | 24 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX55C5V6-TAP TTI: BZX55C5V6-TAP Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 20-Jan-27 Zener Diodes 5.6 Volt 0.5W 5% | 0In Stock30.000 On Order Expected 20-Jan-27 | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX884B6V8L-HG3-08 TTI: BZX884B6V8L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 6.8V 2% DFN1006-2A Z-DI | 0In Stock | 6.8 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZM55C11-TR TTI: BZM55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT03C15-TAP TTI: BZT03C15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 600W 6% | 0In Stock | 15 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Ammo Pack | BZT03 | ||||
Mfr: TLZ20C-GS18 TTI: TLZ20C-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 19.725 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 28 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX84B4V7-E3-08 TTI: BZX84B4V7-E3-08 Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 21-Oct-27 Zener Diodes 4.7Volt 0.35Watt 2% | 0In Stock15.000 On Order Expected 21-Oct-27 | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5227C-E3-18 TTI: MMSZ5227C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 15 uA | 24 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ522x | |||||
Mfr: MMSZ4688-E3-18 TTI: MMSZ4688-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: ZPY3V9-TAP TTI: ZPY3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Ammo Pack | ||||||
Mfr: TZMC15-GS18 TTI: TZMC15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt 5% | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: PLZ4V7B-G3/H TTI: PLZ4V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7B-HG3/H | ||||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 14-Jan-28 Zener Diodes 6.2 Volt 0.5W 5% | 0In Stock30.000 On Order Expected 14-Jan-28 | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4691 | |||||
Mfr: MMSZ4713-E3-08 TTI: MMSZ4713-E3-08 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 10-Jan-28 Zener Diodes 30 Volt 0.5W 5% | 0In Stock6.000 On Order Expected 10-Jan-28 | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4713 | |||||
Mfr: BZX84C3V3-E3-18 TTI: BZX84C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.35W 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 16 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Reel | ||||||
Mfr: PLZ5V1B-G3/H TTI: PLZ5V1B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1B-HG3/H | ||||
Mfr: SMAZ5934B-E3/61 TTI: SMAZ5934B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | |||||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | ||||
Mfr: MMSZ5231C-E3-08 TTI: MMSZ5231C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x |