BZT52 - Zener Diodes
457 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52B3V6-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 3.6 Volt 0.5W 2% AUTO | Not Available Online | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | BZT52 | |||
Mfr: BZT52B30-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 30 Volt 0.5W 2% AUTO | Not Available Online | 30 V | 500 mW | 2 % | 100 nA | 80 Ohms | + 150 C | AEC-Q101 | Reel | BZT52 | |||||||
Mfr: BZT52B3V3-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 3.3 Volt 0.5W 2% AUTO | Not Available Online | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZT52 | ||
Mfr: BZT52C10-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 10 Volt 0.41W 5% AUTO | Not Available Online | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZT52 | ||
Mfr: BZT52B47-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 47 Volt 0.5W 2% AUTO | Not Available Online | 47 V | 500 mW | 2 % | 100 nA | 100 Ohms | + 150 C | AEC-Q101 | Reel | BZT52 | |||||||
Mfr: BZT52B5V6-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 5.6 Volt 0.5W 2% AUTO | Not Available Online | 5.6 V | SMD/SMT | 500 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZT52 | |||
Mfr: BZT52C5V1-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 5.1 Volt 0.5W 5% AUTO | Not Available Online | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZT52 |