BZD27C - Zener Diodes
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C47P-E3-18 TTI: BZD27C47P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: BZD27C51P-E3-08 TTI: BZD27C51P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.8 Watt 5% | 0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
0In Stock | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C82P-E3-08 TTI: BZD27C82P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 82 Volt 0.8 Watt 5% | 0In Stock | 82 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C43P-E3-08 TTI: BZD27C43P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.8 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C75P-E3-08 TTI: BZD27C75P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.8 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C91P-E3-08 TTI: BZD27C91P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 91 Volt 0.8 Watt 5% | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C110P-E3-08 TTI: BZD27C110P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 110 Volt 0.8 Watt 5% | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C3V9P-E3-08 TTI: BZD27C3V9P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.8 Watt 5% | 0In Stock | 3.9 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C27P-E3-18 TTI: BZD27C27P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.8 Watt 5% | 0In Stock | DO-219AB-2 | Single | Reel | BZD27C | ||||||||||||
Mfr: BZD27C22P-E3-08 TTI: BZD27C22P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.8 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C13P-E3-08 TTI: BZD27C13P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.8 Watt 5% | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C11P-E3-08 TTI: BZD27C11P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.8 Watt 5% | 0In Stock | 11 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C47P-E3-08 TTI: BZD27C47P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C3V6P-E3-08 TTI: BZD27C3V6P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.8 Watt 5% | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C130P-E3-08 TTI: BZD27C130P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 130 Volt 0.8 Watt 5% | 0In Stock | DO-219AB-2 | Single | Reel | BZD27C | ||||||||||||
Mfr: BZD27C20P-E3-08 TTI: BZD27C20P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.8 Watt 5% | 0In Stock | DO-219AB-2 | Single | Reel | BZD27C | ||||||||||||
Mfr: BZD27C7V5P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C8V2P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 8.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C160P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C6V8P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C |