Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMB8V2-GS18 TTI: TZMB8V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZMC2V4-GS18 TTI: TZMC2V4-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMC62-GS18 TTI: TZMC62-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5 Watt 5% | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | |||||||
Mfr: TZMB51-GS08 TTI: TZMB51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: SML4763-E3/61 TTI: SML4763-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 91 Volt 1.0W 10% | 0In Stock | 91 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | ||||
Mfr: PLZ3V9B-G3/H TTI: PLZ3V9B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9B-HG3/H | ||||
Mfr: AZ23B56-G3-18 TTI: AZ23B56-G3-18 Vishay Availability: 0In StockZener Diodes .5W 56V 2% SOT23 Z-DIODE | 0In Stock | Reel | AZ23-G | |||||||||||||||
Mfr: BZX884B9V1L-G3-08 TTI: BZX884B9V1L-G3-08 Vishay Availability: 0In StockZener Diodes .3W 9.1V 2% DFN1006-2A Z-DI | 0In Stock | 9.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: DZ23C56-G3-18 TTI: DZ23C56-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes .5W 56V 5% SOT23 Z-DIODE | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 500 mW | 5 % | 135 Ohms | - 55 C | + 150 C | Dual Common Cathode | Reel | |||||||
Mfr: AZ23B2V2-G3-18 TTI: AZ23B2V2-G3-18 Vishay Availability: 0In StockZener Diodes .5W 2.2V 2% SOT23 Z-DIODE | 0In Stock | Reel | AZ23-G | |||||||||||||||
Mfr: BZT52C2V2-G3-18 TTI: BZT52C2V2-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes .5W 2.2V 5% SOD123 Z-DIODE | 0In Stock | Reel | ||||||||||||||||
Mfr: BZX884B4V3L-HG3-08 TTI: BZX884B4V3L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 4.3V 2% DFN1006-2A Z-DI | 0In Stock | Reel | ||||||||||||||||
Mfr: BZX884B68L-HG3-08 TTI: BZX884B68L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 68V 2% DFN1006-2A Z-DI | 0In Stock | Reel | ||||||||||||||||
Mfr: BZX884B75L-HG3-08 TTI: BZX884B75L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 75V 2% DFN1006-2A Z-DI | 0In Stock | Reel | ||||||||||||||||
Mfr: SML4746A-E3/5A TTI: SML4746A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | ||||
Mfr: BZD27C110P-E3-08 TTI: BZD27C110P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 110 Volt 0.8 Watt 5% | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZX584C3V6-G3-08 TTI: BZX584C3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V6-HG3-08 TTI: BZX584C3V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ20B-G3/H TTI: PLZ20B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.63-19.59V Ippm 29.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20B-HG3/H | ||||
Mfr: BZG03C270-HM3JA-08 TTI: BZG03C270-HM3JA-08 Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.25W 270V 5% DO214AC ZDIODE | Not Available Online | Reel | ||||||||||||||||
Mfr: BZX84C2V7-E3-18 TTI: BZX84C2V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.35W 5% | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: BZT52B11-E3-08 TTI: BZT52B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C10-E3-18 TTI: BZT52C10-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C15P-M3-08 TTI: BZD27C15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M |