SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3796B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3805BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 47 Volt 5% | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3806A/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 10% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3797AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 22 Volt 10% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3788AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3788B/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 5% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Bulk | SMZJ | |||
Mfr: SMZJ3788B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 5% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3788B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 5% | Not Available Online | 9.1 V | SMD/SMT | DO-215AA | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Bulk | SMZJ | |||
Mfr: SMZJ3788BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 9.1Volt 5% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3789A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3789B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 10 Volt 1.5W 5% | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3790A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3790AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 11 Volt 10% | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3790BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 11 Volt 5% | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3791A/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 12 Volt 1.5W 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 12 Volt 1.5W 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Bulk | SMZJ | |||
Mfr: SMZJ3791BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 12 Volt 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3791BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 12 Volt 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3792A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 13 Volt 1.5W 10% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Bulk | SMZJ | |||
Mfr: SMZJ3797BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 22 Volt 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3792B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 13 Volt 1.5W 5% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3798AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 W 24V 10% DO214AA Z-DIODE | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3798AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | AEC-Q100 | Reel | SMZJ |