SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3801A-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 33 Volt 1.5W 10% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3802BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 36 Volt 5% | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3802BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 36 Volt 5% | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3795A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 18 Volt 1.5W 10% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3803B/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 39 Volt 1.5W 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3795AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 10% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3803BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 39 Volt 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3795BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 5% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796A/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 10% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Bulk | SMZJ | |||
Mfr: SMZJ3804AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 10% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3804AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 10% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3804B-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 43 Volt 1.5W 5% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3804BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 5% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3804BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 43 Volt 5% | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3805A/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 47 Volt 1.5W 10% | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Bulk | SMZJ | |||
Mfr: SMZJ3796A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 10% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3796A-E3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 10% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3805AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3805AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 47 Volt 10% | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMZJ | |||
Mfr: SMZJ3796AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3805AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3797A/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 10% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3806B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 5% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Bulk | SMZJ |