Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C24-TAP TTI: BZX85C24-TAP Vishay Semiconductors Availability: 25.000In Stock25.000 On Order Expected 22-Apr-27 Zener Diodes 24 Volt 1.3 Watt 5% | 25.000In Stock25.000 On Order Expected 22-Apr-27 | 24 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | ||||
Mfr: BZX84B16-E3-08 TTI: BZX84B16-E3-08 Vishay Semiconductors Availability: 27.000In Stock42.000 On Order Expected Zener Diodes 16 Volt 0.35Watt 2% | 27.000In Stock42.000 On Order Expected | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: TZMB10-GS08 TTI: TZMB10-GS08 Vishay Semiconductors Availability: 52.500In StockZener Diodes 10 Volt 0.5W 2% | 52.500In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ4689-E3-08 TTI: MMSZ4689-E3-08 Vishay Semiconductors Availability: 3.000In Stock60.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 5% | 3.000In Stock60.000 On Order Expected | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689 | ||||
Mfr: ZMY39-GS08 TTI: ZMY39-GS08 Vishay Semiconductors Availability: 21.000In StockZener Diodes 39 Volt 1 Watt 10% | 21.000In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 60 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZM55B8V2-TR TTI: BZM55B8V2-TR Vishay Semiconductors Availability: 27.500In Stock45.000 On Order Expected Zener Diodes 8.2 Volt 0.5W 2% | 27.500In Stock45.000 On Order Expected | 8.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMB8V2-GS08 TTI: TZMB8V2-GS08 Vishay Semiconductors Availability: 102.500In Stock137.500 On Order Expected Zener Diodes 8.2 Volt 0.5W 2% | 102.500In Stock137.500 On Order Expected | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT52C10-E3-08 TTI: BZT52C10-E3-08 Vishay Semiconductors Availability: 36.000In StockZener Diodes 10 Volt 0.41W 5% | 36.000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZX84C8V2-E3-08 TTI: BZX84C8V2-E3-08 Vishay Semiconductors Availability: 30.000In Stock30.000 On Order Expected 18-May-27 Zener Diodes 8.2 Volt 0.35W 5% | 30.000In Stock30.000 On Order Expected 18-May-27 | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: TZMC11-GS08 TTI: TZMC11-GS08 Vishay Semiconductors Availability: 60.000In Stock47.500 On Order Expected 08-Apr-27 Zener Diodes 11 Volt 0.5 Watt | 60.000In Stock47.500 On Order Expected 08-Apr-27 | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55C15-TR TTI: BZM55C15-TR Vishay Semiconductors Availability: 90.000In StockZener Diodes 15 Volt 0.5W 5% | 90.000In Stock | 15 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC3V6-GS08 TTI: TZMC3V6-GS08 Vishay Semiconductors Availability: 267.500In StockZener Diodes 3.6 Volt 0.5 Watt | 267.500In Stock | 3.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC2V4-GS08 TTI: TZMC2V4-GS08 Vishay Semiconductors Availability: 112.500In StockZener Diodes 2.4 Volt 0.5 Watt 5% | 112.500In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: ZMY6V2-GS08 TTI: ZMY6V2-GS08 Vishay Semiconductors Availability: 28.500In Stock48.000 On Order Expected Zener Diodes 6.2 Volt 1 Watt 10% | 28.500In Stock48.000 On Order Expected | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZM55C4V7-TR TTI: BZM55C4V7-TR Vishay Semiconductors Availability: 37.500In StockZener Diodes 4.7 Volt 0.5W 5% | 37.500In Stock | 4.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SML4744A-E3/61 TTI: SML4744A-E3/61 Vishay Semiconductors Availability: 3.600In Stock16.200 On Order Expected 21-Jan-27 Zener Diodes 15 Volt 1.0W 5% | 3.600In Stock16.200 On Order Expected 21-Jan-27 | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: BZX55C9V1-TAP TTI: BZX55C9V1-TAP Vishay Semiconductors Availability: 40.000In Stock30.000 On Order Expected 16-Mar-27 Zener Diodes 9.1 Volt 0.5W 5% | 40.000In Stock30.000 On Order Expected 16-Mar-27 | 9.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: MMSZ5245C-E3-08 TTI: MMSZ5245C-E3-08 Vishay Semiconductors Availability: 102.000In Stock204.000 On Order Expected Zener Diodes 15 Volt 0.5W 2% | 102.000In Stock204.000 On Order Expected | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: BZX84B5V1-E3-08 TTI: BZX84B5V1-E3-08 Vishay Semiconductors Availability: 48.000In Stock87.000 On Order Expected Zener Diodes 5.1Volt 0.35Watt 2% | 48.000In Stock87.000 On Order Expected | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZX85C15-TAP TTI: BZX85C15-TAP Vishay Semiconductors Availability: 75.000In Stock150.000 On Order Expected Zener Diodes 15 Volt 1.3 Watt 5% | 75.000In Stock150.000 On Order Expected | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Ammo Pack | ||||
Mfr: BZM55C6V2-TR TTI: BZM55C6V2-TR Vishay Semiconductors Availability: 152.500In StockZener Diodes 6.2 Volt 0.5W 5% | 152.500In Stock | 6.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C27-TAP TTI: BZX85C27-TAP Vishay Semiconductors Availability: 5.000In Stock70.000 On Order Expected Zener Diodes 27 Volt 1.3 Watt 5% | 5.000In Stock70.000 On Order Expected | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Ammo Pack | ||||
Mfr: TZMC36-GS08 TTI: TZMC36-GS08 Vishay Semiconductors Availability: 75.000In Stock147.500 On Order Expected Zener Diodes 36 Volt 0.5 Watt | 75.000In Stock147.500 On Order Expected | 36 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 6.000In Stock90.000 On Order Expected Zener Diodes 24 Volt 0.8 Watt 5% | 6.000In Stock90.000 On Order Expected | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 54.000In Stock306.000 On Order Expected Zener Diodes 5.6Volt 0.35Watt 2% | 54.000In Stock306.000 On Order Expected | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 |