BZD27C - Zener Diodes
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C110P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 110 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C75P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C3V9P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 3.9 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C9V1P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C56P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 56 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C68P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 68 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | |||
Mfr: BZD27C4V7P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C180P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C24P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C39P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C47P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C150P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 150 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C200P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C51P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C6V2P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 6.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C6V8P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C130P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 130 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C3V6P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C13P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C100P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C16P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C7V5P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C8V2P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 8.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C160P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes ZENER DIODE SMF DO219-HE3 | Not Available Online | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27C | ||
Mfr: BZD27C12P-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-HE3 | 0In Stock | 12 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 3 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27C |