BZX584C - Zener Diodes
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX584C3V9-HG3-08 TTI: BZX584C3V9-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.9V Small Signal | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C24-HG3-08 TTI: BZX584C24-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C3V3-G3-08 TTI: BZX584C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C20-G3-08 TTI: BZX584C20-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 20V Small Signal | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C4V3-HG3-08 TTI: BZX584C4V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.3V Small Signal | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C22-G3-08 TTI: BZX584C22-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C5V6-HG3-08 TTI: BZX584C5V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.6V Small Signal | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C9V1-G3-08 TTI: BZX584C9V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C18-G3-08 TTI: BZX584C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C11-G3-08 TTI: BZX584C11-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 11V Small Signal | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |