Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5232C-E3-18 TTI: MMSZ5232C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | ||||
Mfr: BZX55B4V7-TR TTI: BZX55B4V7-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C13-TR TTI: BZX55C13-TR Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B22-TR TTI: BZX55B22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C7V5-TR TTI: BZX85C7V5-TR Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 1.3 Watt 5% | 0In Stock | 7.5 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 3 Ohms | - 55 C | + 175 C | Single | 35 mA | Reel | ||||
Mfr: TZMB2V4-GS18 TTI: TZMB2V4-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: MMSZ5256B-E3-18 TTI: MMSZ5256B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | ||||
Mfr: MMSZ5263C-E3-08 TTI: MMSZ5263C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ526x | ||||
Mfr: MMSZ5266C-E3-08 TTI: MMSZ5266C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | |||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | |||
Mfr: MMSZ4715-E3-08 TTI: MMSZ4715-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4715 | ||||
Mfr: BZT52B3V0-E3-18 TTI: BZT52B3V0-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||
Mfr: BZX884B13L-HG3-08 TTI: BZX884B13L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 13V 2% DFN1006-2A Z-DI | 0In Stock | 13 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | |||
Mfr: MMSZ5249C-E3-08 TTI: MMSZ5249C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 19 Volt 0.5W 2% | 0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 23 Ohms | - 55 C | + 150 C | Single | 6.6 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5233B-E3-08 TTI: MMSZ5233B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.0 Volt 0.5W 5% | 0In Stock | 6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||
Mfr: BZX55B12-TAP TTI: BZX55B12-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: ZMY5V1-GS18 TTI: ZMY5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1 Watt 10% | 0In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZX85C62-TAP TTI: BZX85C62-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | ||||
Mfr: BZM55C7V5-TR3 TTI: BZM55C7V5-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B2V7-TR TTI: BZX55B2V7-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C39-TR TTI: BZX55C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX85C6V2-TR TTI: BZX85C6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.3 Watt 5% | 0In Stock | 6.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 4 Ohms | - 55 C | + 175 C | Single | 35 mA | Reel | ||||
Mfr: BZT03C240-TAP TTI: BZT03C240-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 240 Volt 600W 6% | 0In Stock | 240 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 850 Ohms | - 65 C | + 175 C | Single | 2 mA | Ammo Pack | BZT03 | |||
Mfr: BZX55B33-TR TTI: BZX55B33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B6V8-TR TTI: BZX55B6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |