SMZJ - Zener Diodes
776 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3796A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3796B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 20 Volt 1.5W 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3796BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 20 Volt 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3806A/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 10% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3797A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 10% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3806A-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3806AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 51 Volt 10% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3806B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 5% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3797AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3788A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 10% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3788AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 9.1V 10% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3788AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3807A-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3793BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 15V 5% DO214AA Z-DIODE | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ | |||||
Mfr: SMZJ3794BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 16V 5% DO214AA Z-DIODE | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | SMZJ | |||||
Mfr: SMZJ3795BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 18V 5% DO214AA Z-DIODE | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | SMZJ | |||||
Mfr: SMZJ3798BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 24V 5% DO214AA Z-DIODE | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | SMZJ | |||||
Mfr: SMZJ3798BHE3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 24V 5% DO214AA Z-DIODE | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | SMZJ | |||||
Mfr: SMZJ3799BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 27V 5% DO214AA Z-DIODE | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | SMZJ | |||||
Mfr: SMZJ3802BHM3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 36V 5% DO214AA Z-DIODE | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | SMZJ | |||||
Mfr: SMZJ3803BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 39V 5% DO214AA Z-DIODE | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | SMZJ | |||||
Mfr: SMZJ3806BHE3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 51V 5% DO214AA Z-DIODE | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | SMZJ | |||||
Mfr: SMZJ3808BHE3-B/H TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 62V 5% DO214AA Z-DIODE | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | SMZJ | |||||
Mfr: SMZJ3809BHM3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 68V 5% DO214AA Z-DIODE | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | SMZJ | |||||
Mfr: SMZJ3790BHE3-B/I TTI: Not Assigned Vishay Availability: Not Available OnlineZener Diodes 1.5W 11V 5% DO214AA Z-DIODE | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | SMZJ |