Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4700-E3-18 TTI: MMSZ4700-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | Reel | MMSZ4700 | ||||||
Mfr: MMSZ4701-E3-08 TTI: MMSZ4701-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4701 | |||||
Mfr: MMSZ4709-E3-18 TTI: MMSZ4709-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | |||||
0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5245B-E3-18 TTI: MMSZ5245B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.2 mA | Reel | MMSZ526x | |||||
Mfr: BZX84B8V2-E3-08 TTI: BZX84B8V2-E3-08 Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected 30-Apr-27 Zener Diodes 8.2 Volt 0.35Watt 2% | 0In Stock45.000 On Order Expected 30-Apr-27 | 8.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C47P-E3-18 TTI: BZD27C47P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||||
Mfr: 1N4734A-TAP TTI: 1N4734A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 1.3 Watt | 0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Ammo Pack | 1N4734A | ||||
Mfr: BZX85C36-TR TTI: BZX85C36-TR Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.3 Watt 5% | 0In Stock | 36 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 40 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 27V 10% DO214AC Z-DIODE | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
Mfr: BZX884B5V6L-G3-08 TTI: BZX884B5V6L-G3-08 Vishay Availability: 0In StockZener Diodes .3W 5.6V 2% DFN1006-2A Z-DI | 0In Stock | 5.6 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B13L-G3-08 TTI: BZX884B13L-G3-08 Vishay Availability: 0In StockZener Diodes .3W 13V 2% DFN1006-2A Z-DI | 0In Stock | 13 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B27L-G3-08 TTI: BZX884B27L-G3-08 Vishay Availability: 0In StockZener Diodes .3W 27V 2% DFN1006-2A Z-DI | 0In Stock | 27 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884B30L-G3-08 TTI: BZX884B30L-G3-08 Vishay Availability: 0In StockZener Diodes .3W 30V 2% DFN1006-2A Z-DI | 0In Stock | 30 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZT52B12-E3-18 TTI: BZT52B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT03C220-TR TTI: BZT03C220-TR Vishay Semiconductors Availability: 0In StockZener Diodes 220 Volt 600W 6% | 0In Stock | 220 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 750 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 | ||||
Mfr: BZX55C51-TAP TTI: BZX55C51-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 5% | 0In Stock | 51 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: BZX55B10-TR TTI: BZX55B10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B6V2-TR TTI: BZX55B6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |