Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55C11-TAP TTI: BZX55C11-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: MMSZ5229B-E3-08 TTI: MMSZ5229B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: PLZ5V6A-G3/H TTI: PLZ5V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6A-HG3/H | ||||
Mfr: BZX84B68-E3-08 TTI: BZX84B68-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS08 | |||
Mfr: BZX84C12-E3-18 TTI: BZX84C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35W 5% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5265B-E3-08 TTI: MMSZ5265B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
Mfr: PLZ2V7B-G3/H TTI: PLZ2V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V7B-HG3/H | ||||
0In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Reel | ||||||
Mfr: BZX85C62-TR TTI: BZX85C62-TR Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: BZT03C36-TR TTI: BZT03C36-TR Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 600W 6% | 0In Stock | 36 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | ||||
Mfr: BZX55B15-TAP TTI: BZX55B15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: SML4762-E3/5A TTI: SML4762-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | ||||
Mfr: SML4748A-E3/61 TTI: SML4748A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 22V 5% DO214AC Z-DIODE | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | ||||
Mfr: BZM55B4V3-TR3 TTI: BZM55B4V3-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C3V6P-M3-08 TTI: BZD27C3V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: PLZ2V2A-G3/H TTI: PLZ2V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 120 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V2A-HG3/H | ||||
Mfr: BZT03C270-TR TTI: BZT03C270-TR Vishay Semiconductors Availability: 0In StockZener Diodes Hermetically Sealed 270V, 6%, 1.3W, SOD-57-2 | 0In Stock | 270 V | Axial | SOD-57-2 | 1.3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 | ||||
Mfr: BZX55C15-TR TTI: BZX55C15-TR Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PLZ18A-G3/H TTI: PLZ18A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 16.22-17.06V Ippm 25.3V Max | 0In Stock | 18 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ18A-HG3/H | ||||
Mfr: BZT52B24-E3-08 TTI: BZT52B24-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 2% | 0In Stock | 24 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B5V1-E3-18 TTI: BZT52B5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX884B3V3L-HG3-08 TTI: BZX884B3V3L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 3.3V 2% DFN1006-2A Z-DI | 0In Stock | Reel | ||||||||||||||||
Mfr: BZX85C5V1-TR TTI: BZX85C5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1.3 Watt 5% | 0In Stock | 5.1 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 10 Ohms | - 55 C | + 175 C | Single | 45 mA | Reel | |||||
Mfr: SML4744A-E3/5A TTI: SML4744A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 |