Zener Diodes
21.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4746A-E3/5A TTI: SML4746A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | ||||
Mfr: BZD27C110P-E3-08 TTI: BZD27C110P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 110 Volt 0.8 Watt 5% | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZX584C3V6-G3-08 TTI: BZX584C3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V6-HG3-08 TTI: BZX584C3V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ20B-G3/H TTI: PLZ20B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.63-19.59V Ippm 29.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20B-HG3/H | ||||
Mfr: BZG03C270-HM3JA-08 TTI: BZG03C270-HM3JA-08 Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.25W 270V 5% DO214AC ZDIODE | Not Available Online | Reel | ||||||||||||||||
Mfr: BZX84C2V7-E3-18 TTI: BZX84C2V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.35W 5% | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: BZT52B11-E3-08 TTI: BZT52B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C10-E3-18 TTI: BZT52C10-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C15P-M3-08 TTI: BZD27C15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: MMSZ5256C-E3-08 TTI: MMSZ5256C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | MMSZ525x | ||||
Mfr: SML4762A-E3/5A TTI: SML4762A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | ||||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B9V1-TR TTI: BZX55B9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C30-TR TTI: BZX55C30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C4V3-TR TTI: BZX55C4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C10-TR TTI: BZX85C10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.3 Watt 5% | 0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 7 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: BZX85C33-TR TTI: BZX85C33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt 5% | 0In Stock | 33 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 35 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: MMSZ4697-E3-18 TTI: MMSZ4697-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4697 | |||||
Mfr: MMSZ4702-E3-18 TTI: MMSZ4702-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4702 | |||||
Mfr: BZT52B3V6-E3-08 TTI: BZT52B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C5V6-E3-18 TTI: BZT52C5V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | 500 mW | 5 % | 100 nA | 40 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: MMSZ5236B-E3-08 TTI: MMSZ5236B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5241B-E3-08 TTI: MMSZ5241B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x |