BZT03 - Zener Diodes
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT03D47-TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 47 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZT03D51-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 51 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Ammo Pack | BZT03 | |||
Mfr: BZT03D56-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 56 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Ammo Pack | BZT03 | |||
Mfr: BZT03D75-TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 75 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZT03D82-TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 82 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZT03D11-TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT BZT0 | Not Available Online | 11 V | SMD/SMT | SOD-57 | 1.3 W | 10 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZT03 |