SML47 - Zener Diodes
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4753A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 36 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 | |||
Mfr: SML4756/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 47 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 | |||
Mfr: SML4758A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 56 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 150 C | Single | 4.5 mA | Reel | SML47 | |||
Mfr: SML4742/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 12 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4743A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 13 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 | |||
Mfr: SML4749/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 24 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: SML4752A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 33 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 | |||
Mfr: SML4755/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 43 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 70 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | SML47 | |||
Mfr: SML4759/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | |||
Mfr: SML4760/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4760A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4738AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 8.2V Zener SMA (DO-214AC) | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 31 mA | Reel | SML47 | |||||
Mfr: SML4743AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 13V Zener SMA (DO-214AC) | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 19 mA | Reel | SML47 | |||||
Mfr: SML4761AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 75V Zener SMA (DO-214AC) | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | |||
Mfr: SML4764AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 100V Zener SMA (DO-214AC) | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 2.5 mA | Reel | SML47 | |||||
Mfr: SML4747/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 20 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 22 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SML47 | |||
Mfr: SML4750A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 27 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: SML4739AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1V Zener SMA (DO-214AC) | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 28 mA | Reel | SML47 | |||||
Mfr: SML4750AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 27V Zener SMA (DO-214AC) | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 9.5 mA | Reel | SML47 | |||||
Mfr: SML4752AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 33V Zener SMA (DO-214AC) | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 7.5 mA | Reel | SML47 | |||||
Mfr: SML4761/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 75 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | |||
Mfr: SML4763/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 91 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | |||
Mfr: SML4741A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 11 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | |||
Mfr: SML4748A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 22 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | |||
Mfr: SML4754A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 39 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 |