BZG05C-M - Zener Diodes
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZG05C8V2-M3-08 TTI: BZG05C8V2-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 1.500In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | |||
Mfr: BZG05C12-M3-08 TTI: BZG05C12-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 1.500In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | |||
0In Stock | 4.4 V | SMD/SMT | SMA-2 | 3 W | 3 uA | 13 Ohms | - 65 C | + 150 C | Single | 45 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 5.2 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 7 Ohms | - 65 C | + 150 C | Single | 45 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 7.7 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 3.7 V | SMD/SMT | SMA-2 | 3 W | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 4.8 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 45 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 22.8 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 25 Ohms | - 65 C | + 150 C | Single | 10 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 15.3 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 15 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 3.4 V | SMD/SMT | SMA-2 | 3 W | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 11.4 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 20 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 15.3 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 15 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 4.4 V | SMD/SMT | SMA-2 | 3 W | 3 uA | 13 Ohms | - 65 C | + 150 C | Single | 45 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 5.8 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 4 Ohms | - 65 C | + 150 C | Single | 35 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 5.8 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 4 Ohms | - 65 C | + 150 C | Single | 35 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 3.4 V | SMD/SMT | SMA-2 | 3 W | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 6.4 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 3.5 Ohms | - 65 C | + 150 C | Single | 35 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 7.7 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 9.4 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 52 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 120 Ohms | - 65 C | + 150 C | Single | 4 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 4 V | SMD/SMT | SMA-2 | 3 W | 3 uA | 13 Ohms | - 65 C | + 150 C | Single | 50 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 5.8 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 4 Ohms | - 65 C | + 150 C | Single | 35 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 4.8 V | SMD/SMT | SMA-2 | 3 W | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 45 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 18.8 V | SMD/SMT | SMA-2 | 3 W | 500 nA | 24 Ohms | - 65 C | + 150 C | Single | 10 mA | AEC-Q101 | BZG05C-M | |||||
0In Stock | 3.1 V | SMD/SMT | SMA-2 | 3 W | 40 uA | 20 Ohms | - 65 C | + 150 C | Single | 80 mA | AEC-Q101 | BZG05C-M |