MMSZ4684 - Zener Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4684-E3-08 TTI: MMSZ4684-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 3.3 Volt 0.5W 5% | 9.000In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | ||||
Mfr: MMSZ4684-E3-18 TTI: MMSZ4684-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | ||||
Mfr: MMSZ4684-HE3-A-08 TTI: MMSZ4684-HE3-A-08 Vishay Availability: 0In StockZener Diodes .5W 3.3V 5% SOD123 Z-DIODE | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | ||||
Mfr: MMSZ4684-HE3-A-18 TTI: MMSZ4684-HE3-A-18 Vishay Availability: 0In StockZener Diodes .5W 3.3V 5% SOD123 Z-DIODE | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | ||||
Mfr: MMSZ4684-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 3.3 Volt 0.5W 5% AUTO | Not Available Online | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | AEC-Q101 | Reel | MMSZ4684 | |||
Mfr: MMSZ4684-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 3.3 Volt 0.5W 5% | Not Available Online | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | AEC-Q101 | Reel | MMSZ4684 |