MMSZ4702 - Zener Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4702-E3-18 TTI: MMSZ4702-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4702 | ||||
Mfr: MMSZ4702-HE3-A-08 TTI: MMSZ4702-HE3-A-08 Vishay Availability: 0In StockZener Diodes .5W 15V 5% SOD123 Z-DIODE | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 nA | Reel | MMSZ4702 | ||||
Mfr: MMSZ4702-HE3-A-18 TTI: MMSZ4702-HE3-A-18 Vishay Availability: 0In StockZener Diodes .5W 15V 5% SOD123 Z-DIODE | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 nA | Reel | MMSZ4702 | ||||
Mfr: MMSZ4702-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 0.5W 5% AUTO | Not Available Online | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | AEC-Q101 | Reel | MMSZ4702 | ||||
Mfr: MMSZ4702-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 0.5W 5% AUTO | Not Available Online | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | AEC-Q101 | Reel | MMSZ4702 |