PLZ - Zener Diodes
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ3V3B-G3/H TTI: PLZ3V3B-G3/H Vishay Semiconductors Availability: 9.000In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 9.000In Stock | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V3B-HG3/H | ||||
Mfr: PLZ4V7A-G3/H TTI: PLZ4V7A-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 13.500In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7A-HG3/H | ||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Availability: 4.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 4.500In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8A-HG3/H | ||||
Mfr: PLZ24C-G3/H TTI: PLZ24C-G3/H Vishay Semiconductors Availability: 18.000In StockZener Diodes Vz @Izt 23.12-24.31V Ippm 37.8V Max | 18.000In Stock | 24 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ24C-HG3/H | ||||
Mfr: PLZ33B-G3/H TTI: PLZ33B-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes Vz @Izt 30.32-31.88V Ippm 51.6V Max | 13.500In Stock | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ33B-HG3/H | ||||
Mfr: PLZ4V7B-G3/H TTI: PLZ4V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7B-HG3/H | ||||
Mfr: PLZ5V1B-G3/H TTI: PLZ5V1B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1B-HG3/H | ||||
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H | ||||
Mfr: PLZ9V1A-G3/H TTI: PLZ9V1A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 9.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ9V1A-HG3/H | ||||
Mfr: PLZ5V6C-G3/H TTI: PLZ5V6C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6C-HG3/H | ||||
Mfr: PLZ4V3C-G3/H TTI: PLZ4V3C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3C-HG3/H | ||||
Mfr: PLZ6V2B-G3/H TTI: PLZ6V2B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2B-HG3/H | ||||
Mfr: PLZ9V1C-G3/H TTI: PLZ9V1C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 9.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ9V1C-HG3/H | ||||
Mfr: PLZ2V4A-G3/H TTI: PLZ2V4A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4A-HG3/H | ||||
Mfr: PLZ10B-G3/H TTI: PLZ10B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.41-9.9V Ippm 14.5V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10B-HG3/H | ||||
Mfr: PLZ3V9B-G3/H TTI: PLZ3V9B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9B-HG3/H | ||||
Mfr: PLZ20B-G3/H TTI: PLZ20B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.63-19.59V Ippm 29.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20B-HG3/H | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: PLZ13B-G3/H TTI: PLZ13B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13B-HG3/H | ||||
Mfr: PLZ5V6A-G3/H TTI: PLZ5V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6A-HG3/H | ||||
Mfr: PLZ2V7B-G3/H TTI: PLZ2V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V7B-HG3/H | ||||
Mfr: PLZ2V2A-G3/H TTI: PLZ2V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 120 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V2A-HG3/H | ||||
Mfr: PLZ18A-G3/H TTI: PLZ18A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 16.22-17.06V Ippm 25.3V Max | 0In Stock | 18 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ18A-HG3/H | ||||
Mfr: PLZ6V2C-G3/H TTI: PLZ6V2C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2C-HG3/H | ||||
Mfr: PLZ7V5C-G3/H TTI: PLZ7V5C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ7V5C-HG3/H |