Littelfuse - Diodes & Rectifiers
16.719 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMA (DO-214AC) | 3.5 V | |||||||
0In Stock | DO-15 (DO-204AC) | 3.5 V | |||||||
0In Stock | SMA (DO-214AC) | 3.5 V | |||||||
Mfr: 1.5SMC180CA TTI: 1.5SMC180CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5kW 180V 5% Bi-Directional | 0In Stock | SMC (DO-214AB) | 3.5 V | ||||||
Mfr: AQ24COM-01FTG TTI: AQ24COM-01FTG Littelfuse Availability: 0In Stock6.000 On Order Expected 26-May-27 ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS | 0In Stock6.000 On Order Expected 26-May-27 | SOD-323-2 | |||||||
0In Stock | SMTO-263 | 1.8 V | |||||||
Mfr: TPSMB2005CA TTI: TPSMB2005CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 T&R | 0In Stock | SMB (DO-214AA) | |||||||
0In Stock | SOD-123-2 | ||||||||
Mfr: 5.0SMDJ75A-T7 TTI: 5.0SMDJ75A-T7 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 75V 10% Uni-Directional | 0In Stock | SMC (DO-214AB) | 5 V | ||||||
Mfr: 5.0SMDJ100A-T7 TTI: 5.0SMDJ100A-T7 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 100V 10% Uni-Directional | 0In Stock | SMC (DO-214AB) | 5 V | ||||||
Mfr: 5.0SMDJ150CA-T7 TTI: 5.0SMDJ150CA-T7 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5kW 150V 5% Bi-Directional | 0In Stock | SMC (DO-214AB) | 5 V | ||||||
0In Stock | Diode Modules | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | ||||
0In Stock | Bridge Rectifiers | Screw Mount | FO-B-5 | 930 mV | |||||
0In Stock | Rectifiers | Through Hole | TO-247 | 1.2 kV | 2.55 V | 52 A | |||
0In Stock | Bridge Rectifiers | Screw Mount | ECO-PAC 1 | 1.5 V | |||||
0In Stock | Rectifiers | Through Hole | TO-220-2 | 1 kV | 2.7 V | 12 A | |||
0In Stock | Rectifiers | Screw Mount | SOT-227B | 200 V | 1.1 V | 246 A | |||
Mfr: DSA90C200HB TTI: DSA90C200HB Littelfuse Availability: 0In StockSchottky Diodes & Rectifiers 200V 45A | 0In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247-3 | 1.18 V | 45 A | |||
0In Stock | SMA (DO-214AC) | 3.5 V | |||||||
0In Stock | SMC (DO-214AB) | 3.5 V | |||||||
0In Stock | SMA (DO-214AC) | 3.5 V | |||||||
0In Stock | SMB (DO-214AA) | 3.5 V | |||||||
0In Stock | SMC (DO-214AB) | 3.5 V | |||||||
0In Stock | SMC (DO-214AB) | 3.5 V | |||||||
0In Stock | SMB (DO-214AA) | 3.5 V |