Panjit - Diodes & Rectifiers
12.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148W-R1-00301 TTI: 1N4148W-R1-00301 Panjit Availability: 0In StockZener Diodes .15 A 100V SOD123 | 0In Stock | Zener Diodes | |||||||
Mfr: B6S-R2-00001 TTI: B6S-R2-00001 Panjit Availability: 222.000In Stock147.000 On Order Expected 08-Jan-27 Bridge Rectifiers .8A 600V BR TO269AA | 222.000In Stock147.000 On Order Expected 08-Jan-27 | Bridge Rectifiers | SMD/SMT | MDI-4 | 600 V | 1 V | 500 mA | ||
Mfr: SS14-R1-00001 TTI: SS14-R1-00001 Panjit Availability: 48.600In StockSchottky Diodes & Rectifiers 1.0A 40V SKY DO214AC | 48.600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 40 V | 500 mV | 1 A | ||
Mfr: 1N4148W-R1-00001 TTI: 1N4148W-R1-00001 Panjit Availability: 435.000In StockSmall Signal Switching Diodes .15 A 100V SOD123 | 435.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-123-2 | 1.25 V | 150 mA | |||
Mfr: SS16-R1-00001 TTI: SS16-R1-00001 Panjit Availability: 64.800In StockSchottky Diodes & Rectifiers 1.0A 60V SKY DO214AC | 64.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 60 V | 700 mV | 1 A | ||
Mfr: LL4148-R1-10001 TTI: LL4148-R1-10001 Panjit Availability: 27.500In StockSmall Signal Switching Diodes .3 A 100V SOD80 MM | 27.500In Stock | Small Signal Switching Diodes | SMD/SMT | MINIMELF-2 | 1 V | 10 mA | |||
Mfr: ZMM55-C15-R1-10001 TTI: ZMM55-C15-R1-10001 Panjit Availability: 150.000In StockZener Diodes .5W 15V 5% SOD80 ZDIODE | 150.000In Stock | Zener Diodes | |||||||
Mfr: ZMM55-C4V7-R1-10001 TTI: ZMM55-C4V7-R1-10001 Panjit Availability: 50.000In StockZener Diodes .5W 4.7V 5% SOD80 ZDIODE | 50.000In Stock | Zener Diodes | |||||||
Mfr: ZMM55-C12-R1-10001 TTI: ZMM55-C12-R1-10001 Panjit Availability: 42.500In Stock97.500 On Order Expected Zener Diodes .5W 12V 5% SOD80 ZDIODE | 42.500In Stock97.500 On Order Expected | Zener Diodes | |||||||
Mfr: GS1M-R1-00001 TTI: GS1M-R1-00001 Panjit Availability: 108.000In StockSmall Signal Switching Diodes 1.0A 1KV STD DO214AC | 108.000In Stock | Small Signal Switching Diodes | SMD/SMT | SMA-2 | 1.1 V | 1 A | |||
Mfr: BAV99-AU-R1-000A1 TTI: BAV99-AU-R1-000A1 Panjit Availability: 30.000In StockSmall Signal Switching Diodes .15 A 100V SOT23 | 30.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1.25 V | 150 mA | |||
Mfr: BAV99-R1-00001 TTI: BAV99-R1-00001 Panjit Availability: 252.000In StockSmall Signal Switching Diodes .15 A 100V SOT23 | 252.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1.25 V | 150 mA | |||
Mfr: RS1J-R1-00001 TTI: RS1J-R1-00001 Panjit Availability: 52.200In StockRectifiers 1.0A 600V FS DO214AC | 52.200In Stock | Rectifiers | SMD/SMT | SMA-2 | 600 V | 1.3 V | 1 A | ||
Panjit Availability: 27.000In StockZener Diodes .3W 8.2V 5% SOT23 ZDIODE | 27.000In Stock | Zener Diodes | |||||||
Mfr: DI108S-R2-00001 TTI: DI108S-R2-00001 Panjit Availability: 21.000In StockBridge Rectifiers 1A 800V BR SDIP | 21.000In Stock | Bridge Rectifiers | SMD/SMT | SDIP-4 | 800 V | 1.1 V | 1 A | ||
Mfr: ZMM55-C27-R1-10001 TTI: ZMM55-C27-R1-10001 Panjit Availability: 15.000In StockZener Diodes .5W 27V 5% SOD80 ZDIODE | 15.000In Stock | Zener Diodes | |||||||
Mfr: GS1010FL-R1-00001 TTI: GS1010FL-R1-00001 Panjit Availability: 57.000In StockSmall Signal Switching Diodes 1A 1000V STD SOD123FL | 57.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-123FL-2 | 1.1 V | 1 A | |||
Mfr: BAT54A-AU-R1-000A1 TTI: BAT54A-AU-R1-000A1 Panjit Availability: 30.000In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 30.000In Stock | Schottky Diodes & Rectifiers | |||||||
Mfr: BAV103-R1-10001 TTI: BAV103-R1-10001 Panjit Availability: 50.000In StockSmall Signal Switching Diodes .25 A 250V SOD80 MM | 50.000In Stock | Small Signal Switching Diodes | SMD/SMT | MINIMELF-2 | 1 V | 100 mA | |||
Mfr: B4S-R2-00001 TTI: B4S-R2-00001 Panjit Availability: 42.000In StockBridge Rectifiers .8A 400V BR TO269AA | 42.000In Stock | Bridge Rectifiers | SMD/SMT | MDI-4 | 400 V | 1 V | 500 mA | ||
Mfr: BAV70-AU-R1-000A1 TTI: BAV70-AU-R1-000A1 Panjit Availability: 12.000In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 12.000In Stock | Small Signal Switching Diodes | SMD/SMT | 1.25 V | 150 mA | ||||
Mfr: RS1K-R2-00001 TTI: RS1K-R2-00001 Panjit Availability: 7.500In StockRectifiers 1.0A 800V FS DO214AC | 7.500In Stock | Rectifiers | |||||||
Mfr: SK24-R2-00001 TTI: SK24-R2-00001 Panjit Availability: 3.000In StockSchottky Diodes & Rectifiers 2A 40V SKY DO214AA | 3.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 40 V | 500 mV | 2 A | ||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 51.000In Stock9.000 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers .2 A 30V SOT23 | 51.000In Stock9.000 On Order Expected 29-Jan-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 30 V | 220 mV | 200 mA | ||
Mfr: BAT42W-R1-00001 TTI: BAT42W-R1-00001 Panjit Availability: 6.000In StockSchottky Diodes & Rectifiers .2 A 30V SOD123 | 6.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123-2 | 30 V | 1 V | 200 mA |