Panjit - Diodes & Rectifiers
12.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
Mfr: GS1G-R2-00001 TTI: GS1G-R2-00001 Panjit Availability: 45.000In Stock7.500 On Order Expected 11-Dec-26 Small Signal Switching Diodes 1.0A 400V STD DO214AC | 45.000In Stock7.500 On Order Expected 11-Dec-26 | Small Signal Switching Diodes | SMD/SMT | SMA-2 | 1.1 V | 1 A | |||
Mfr: BZX84C12-AU-R1-000A1 TTI: BZX84C12-AU-R1-000A1 Panjit Availability: 30.000In StockZener Diodes .3W 12V 5% SOT23 ZDIODE | 30.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | |||||
Mfr: ZMM55-C5V1-R1-10001 TTI: ZMM55-C5V1-R1-10001 Panjit Availability: 30.000In StockZener Diodes .5W 5.1V 5% SOD80 ZDIODE | 30.000In Stock | Zener Diodes | |||||||
Mfr: DI106S-R2-00001 TTI: DI106S-R2-00001 Panjit Availability: 3.000In StockBridge Rectifiers 1A 600V BR SDIP | 3.000In Stock | Bridge Rectifiers | SMD/SMT | SDIP-4 | 600 V | 1.1 V | 1 A | ||
Mfr: DI158S-R2-00001 TTI: DI158S-R2-00001 Panjit Availability: 19.500In StockBridge Rectifiers 1.5A 800V BR SDIP | 19.500In Stock | Bridge Rectifiers | SMD/SMT | SDIP-4 | 800 V | 1.1 V | 1 A | ||
Mfr: BAV99-R2-00001 TTI: BAV99-R2-00001 Panjit Availability: 24.000In StockSmall Signal Switching Diodes .15 A 100V SOT23 | 24.000In Stock | Small Signal Switching Diodes | |||||||
Mfr: SS2040FL-R1-00001 TTI: SS2040FL-R1-00001 Panjit Availability: 57.000In StockSchottky Diodes & Rectifiers 2A 40V SKY SOD123FL | 57.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 500 mV | 2 A | ||
Panjit Availability: 27.000In StockZener Diodes .3W 8.2V 5% SOT23 ZDIODE | 27.000In Stock | Zener Diodes | |||||||
Mfr: DI108S-R2-00001 TTI: DI108S-R2-00001 Panjit Availability: 21.000In StockBridge Rectifiers 1A 800V BR SDIP | 21.000In Stock | Bridge Rectifiers | SMD/SMT | SDIP-4 | 800 V | 1.1 V | 1 A | ||
Mfr: ZMM55-C27-R1-10001 TTI: ZMM55-C27-R1-10001 Panjit Availability: 15.000In StockZener Diodes .5W 27V 5% SOD80 ZDIODE | 15.000In Stock | Zener Diodes | |||||||
Mfr: GS1010FL-R1-00001 TTI: GS1010FL-R1-00001 Panjit Availability: 57.000In StockSmall Signal Switching Diodes 1A 1000V STD SOD123FL | 57.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-123FL-2 | 1.1 V | 1 A | |||
Mfr: ZMM55-C5V6-R1-10001 TTI: ZMM55-C5V6-R1-10001 Panjit Availability: 50.000In StockZener Diodes .5W 5.6V 5% SOD80 ZDIODE | 50.000In Stock | Zener Diodes | |||||||
Mfr: ZMM55-C3V3-R1-10001 TTI: ZMM55-C3V3-R1-10001 Panjit Availability: 17.500In StockZener Diodes .5W 3.3V 5% SOD80 ZDIODE | 17.500In Stock | Zener Diodes | |||||||
Mfr: BAS21-R1-00001 TTI: BAS21-R1-00001 Panjit Availability: 15.000In StockSmall Signal Switching Diodes .2 A 250V SOT23 | 15.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1 V | 100 mA | |||
Mfr: 1N4148WS-R1-00001 TTI: 1N4148WS-R1-00001 Panjit Availability: 350.000In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 350.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-323-2 | 1.25 V | 150 mA | |||
Mfr: BZX84C5V1-R1-00001 TTI: BZX84C5V1-R1-00001 Panjit Availability: 12.000In StockZener Diodes .3W 5.1V 5% SOT23 ZDIODE | 12.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | |||||
Mfr: SS14-AU-R1-000A1 TTI: SS14-AU-R1-000A1 Panjit Availability: 0In Stock135.000 On Order Expected 18-Nov-26 Schottky Diodes & Rectifiers 1.0A 40V SKY DO214AC | 0In Stock135.000 On Order Expected 18-Nov-26 | Schottky Diodes & Rectifiers | |||||||
Mfr: ES1G-R1-00001 TTI: ES1G-R1-00001 Panjit Availability: 16.200In StockRectifiers 1.0A 400V UF DO214AC | 16.200In Stock | Rectifiers | SMD/SMT | SMA-2 | 400 V | 1.25 V | 1 A | ||
Mfr: BAS16W-R1-00001 TTI: BAS16W-R1-00001 Panjit Availability: 18.000In StockSmall Signal Switching Diodes 150MA 75V SOT323 | 18.000In Stock | Small Signal Switching Diodes | |||||||
Mfr: BAW56-R1-00001 TTI: BAW56-R1-00001 Panjit Availability: 129.000In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 129.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 1.25 V | 150 mA | |||
Mfr: GS1G-R1-00001 TTI: GS1G-R1-00001 Panjit Availability: 14.400In StockSmall Signal Switching Diodes 1.0A 400V STD DO214AC | 14.400In Stock | Small Signal Switching Diodes | SMD/SMT | SMA-2 | 1.1 V | 1 A | |||
Mfr: SK24-R2-00001 TTI: SK24-R2-00001 Panjit Availability: 3.000In StockSchottky Diodes & Rectifiers 2A 40V SKY DO214AA | 3.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 40 V | 500 mV | 2 A | ||
Mfr: BAT54S-R1-00001 TTI: BAT54S-R1-00001 Panjit Availability: 51.000In Stock9.000 On Order Expected 29-Jan-27 Schottky Diodes & Rectifiers .2 A 30V SOT23 | 51.000In Stock9.000 On Order Expected 29-Jan-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 30 V | 220 mV | 200 mA | ||
Mfr: SK26-R2-00001 TTI: SK26-R2-00001 Panjit Availability: 15.000In StockSchottky Diodes & Rectifiers 2A 60V SKY DO214AA | 15.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | ||
Mfr: BAS100CS-R1-00001 TTI: BAS100CS-R1-00001 Panjit Availability: 10.000In Stock10.000 On Order Expected 05-Feb-27 Schottky Diodes & Rectifiers 500MA 100V SKY SOD323 | 10.000In Stock10.000 On Order Expected 05-Feb-27 | Schottky Diodes & Rectifiers |