Vishay - Diodes & Rectifiers
86.341 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.548)
- Current Regulator Diodes (70)
- Diode Modules (349)
- PIN Diodes (58)
- Rectifiers (16.118)
- Schottky Diodes & Rectifiers (9.205)
- SiC Schottky Diodes (169)
- Small Signal Switching Diodes (1.367)
- Transient Voltage Suppression Diodes - TVS (41.227)
- Varactor Diodes (4)
- Zener Diodes (16.226)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC7V5-GS08 TTI: TZMC7V5-GS08 Vishay Semiconductors Availability: 110.000In StockZener Diodes 7.5 Volt 0.5 Watt | 110.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: MCL4148-TR3 TTI: MCL4148-TR3 Vishay Semiconductors Availability: 1.720.000In StockSmall Signal Switching Diodes 100 Volt 350mA 2.0 Amp IFSM | 1.720.000In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA | ||||
Mfr: DF10SA-E3/77 TTI: DF10SA-E3/77 Vishay Semiconductors Availability: 6.000In StockBridge Rectifiers 1.0 Amp 1000 Volt | 6.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | DF10SA-E3/45 | |||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 68.400In Stock39.600 On Order Expected 14-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 68.400In Stock39.600 On Order Expected 14-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 111.000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 111.000In Stock | Rectifiers | SMD/SMT | DO-213AB | 1 kV | 1.2 V | 1 A | BYM10-1000-E3/97 | ||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 99.000In Stock91.500 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 99.000In Stock91.500 On Order Expected 12-Mar-27 | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 48.000In Stock30.000 On Order Expected 15-Jan-27 Rectifiers 1.5 Amp 600V 250ns | 48.000In Stock30.000 On Order Expected 15-Jan-27 | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.3 V | 1.5 A | RS2J-E3/5BT | ||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 123.400In StockBridge Rectifiers 1.5 Amp 200 Volt | 123.400In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1 V | 1.5 A | |||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 73.400In StockBridge Rectifiers 1.5 Amp 800 Volt | 73.400In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 4.080In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 4.080In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 43.500In StockRectifiers 1.0 Amp 100 Volt | 43.500In Stock | Rectifiers | SMD/SMT | DO-214BA | 100 V | 1.1 V | 1 A | |||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 75.000In Stock120.000 On Order Expected Rectifiers 1.0 Amp 200V 25ns | 75.000In Stock120.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/5BT | ||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 24.650In Stock17.000 On Order Expected 07-Jan-27 Rectifiers 3.0 Amp 100 Volt | 24.650In Stock17.000 On Order Expected 07-Jan-27 | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 1.15 V | 3 A | S3B-E3/9AT | ||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 36.000In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 36.000In Stock25.200 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 15.000In Stock217.500 On Order Expected Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 15.000In Stock217.500 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 95.400In Stock370.800 On Order Expected Rectifiers 1.0 Amp 400V 150ns | 95.400In Stock370.800 On Order Expected | Rectifiers | SMD/SMT | DO-214AC | 400 V | 1.3 V | 1 A | RS1G-E3/5AT | ||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 11.250In Stock36.000 On Order Expected Rectifiers 1.5 Amp 200 Volt | 11.250In Stock36.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/5BT | ||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30.000In Stock9.000 On Order Expected 29-Jan-27 Rectifiers 200 Volt 0.7 Amp | 30.000In Stock9.000 On Order Expected 29-Jan-27 | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: BZX84C10-E3-08 TTI: BZX84C10-E3-08 Vishay Semiconductors Availability: 108.000In StockZener Diodes 10 Volt 0.35W 5% | 108.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZT52B5V1-E3-08 TTI: BZT52B5V1-E3-08 Vishay Semiconductors Availability: 54.000In StockZener Diodes 5.1 Volt 0.5W 2% | 54.000In Stock | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: BZD27C33P-E3-08 TTI: BZD27C33P-E3-08 Vishay Semiconductors Availability: 27.000In Stock54.000 On Order Expected Zener Diodes 33 Volt 0.8 Watt 5% | 27.000In Stock54.000 On Order Expected | Zener Diodes | SMD/SMT | DO-219AB-2 | ||||||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 63.000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 63.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: SMBJ60A-E3/52 TTI: SMBJ60A-E3/52 Vishay Semiconductors Availability: 17.250In Stock14.250 On Order Expected 04-Dec-26 ESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol | 17.250In Stock14.250 On Order Expected 04-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ60D-M3/H SMBJ60D-M3/I | ||||||
Mfr: SMCJ28CA-E3/57T TTI: SMCJ28CA-E3/57T Vishay Semiconductors Availability: 17.000In StockESD Protection Diodes / TVS Diodes 1500W 28V Bidirect | 17.000In Stock | SMC (DO-214AB) | 3.5 V | SMCJ28CA-E3/9AT | ||||||
Mfr: SMBJ43A-E3/52 TTI: SMBJ43A-E3/52 Vishay Semiconductors Availability: 2.250In Stock30.000 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 43V 1000W UniDir TransZorb 5% Tol | 2.250In Stock30.000 On Order Expected 08-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ43D-M3/H SMBJ43D-M3/I |