Vishay - Diodes & Rectifiers
86.341 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.548)
- Current Regulator Diodes (70)
- Diode Modules (349)
- PIN Diodes (58)
- Rectifiers (16.118)
- Schottky Diodes & Rectifiers (9.205)
- SiC Schottky Diodes (169)
- Small Signal Switching Diodes (1.367)
- Transient Voltage Suppression Diodes - TVS (41.227)
- Varactor Diodes (4)
- Zener Diodes (16.226)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 6.800In Stock3.400 On Order Expected 03-Mar-27 Rectifiers 3.0 Amp 800 Volt | 6.800In Stock3.400 On Order Expected 03-Mar-27 | Rectifiers | SMD/SMT | DO-214AB-2 | 800 V | 1.15 V | 3 A | S3K-E3/9AT | ||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45.000In Stock142.500 On Order Expected Rectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45.000In Stock142.500 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/61T | ||
Mfr: SB340-E3/54 TTI: SB340-E3/54 Vishay Semiconductors Availability: 5.600In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM | 5.600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 490 mV | 3 A | 31DQ04 | |||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 12.600In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 12.600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 20 V | 500 mV | 1 A | SS12-E3/5AT | ||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 90.000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 90.000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.7 V | 1 A | US1J-E3/61T | ||
Mfr: SL13-E3/61T TTI: SL13-E3/61T Vishay Semiconductors Availability: 30.600In StockSchottky Diodes & Rectifiers 1.5 Amp 30 Volt | 30.600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 445 mV | 1.5 A | ||||
Mfr: ES1PD-M3/84A TTI: ES1PD-M3/84A Vishay Semiconductors Availability: 9.000In StockRectifiers 1.0Amp 200 Volt | 9.000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 920 mV | 1 A | ES1PD-M3/85A | ||
0In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 900 mV | 1 A | ESH1PD-M3/85A | |||
Mfr: VSSB410S-E3/52T TTI: VSSB410S-E3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A 100volts TMBS | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 680 mV | 4 A | ||||
Mfr: SS1P4L-M3/84A TTI: SS1P4L-M3/84A Vishay Semiconductors Availability: 15.000In Stock15.000 On Order Expected 30-Mar-27 Schottky Diodes & Rectifiers 40volt 1.0amp | 15.000In Stock15.000 On Order Expected 30-Mar-27 | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 40 V | 480 mV | 1 A | SS1P4L-M3/85A | ||
Mfr: V30200C-E3/4W TTI: V30200C-E3/4W Vishay Semiconductors Availability: 12.900In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt Dual TrenchMOS | 12.900In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-3 | 1.1 V | 30 A | ||||
Mfr: BZT55C24-GS08 TTI: BZT55C24-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 24 Volt 0.5W 5% | 2.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: ZM4734A-GS18 TTI: ZM4734A-GS18 Vishay Semiconductors Availability: 5.000In StockZener Diodes 5.6 Volt 1 Watt 5% | 5.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: LS4148-GS18 TTI: LS4148-GS18 Vishay Semiconductors Availability: 820.000In StockSmall Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM | 820.000In Stock | Small Signal Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 1 V | 150 mA | ||||
Mfr: ZMY36-GS08 TTI: ZMY36-GS08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 36 Volt 1 Watt 10% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
1.710.000In Stock10.080.000 On Order Expected | Rectifiers | SMD/SMT | DO-219AB-2 | 1 kV | 1.1 V | 1.5 A | ||||
Mfr: SS10PH10-M3/86A TTI: SS10PH10-M3/86A Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt 200 Amp IFSM | 30.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 880 mV | 10 A | ||||
Mfr: VS-50WQ10FN-M3 TTI: VS-50WQ10FN-M3 Vishay Semiconductors Availability: 5.175In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 5.175In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 630 mV | 5.5 A | |||
Mfr: VTVS8V5ASMF-HM3-08 TTI: VTVS8V5ASMF-HM3-08 Vishay Semiconductors Availability: 3.000In StockESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified | 3.000In Stock | DO-219AB-2 | 1.8 V | |||||||
Mfr: SMAJ20CA-E3/61 TTI: SMAJ20CA-E3/61 Vishay Semiconductors Availability: 7.200In Stock10.800 On Order Expected 01-Apr-27 ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi | 7.200In Stock10.800 On Order Expected 01-Apr-27 | SMA (DO-214AC) | 3.5 V | SMAJ20CA-E3/5A | ||||||
Mfr: SM15T39A-E3/57T TTI: SM15T39A-E3/57T Vishay Semiconductors Availability: 5.100In StockESD Protection Diodes / TVS Diodes 1500W 39V 5% Uni | 5.100In Stock | SMC (DO-214AB) | SM15T39A-E3/9AT | |||||||
Mfr: SMCJ18CA-E3/57T TTI: SMCJ18CA-E3/57T Vishay Semiconductors Availability: 41.650In StockESD Protection Diodes / TVS Diodes 1500W 18V Bidirect | 41.650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ18CA-E3/9AT | ||||||
Mfr: SMCJ16CA-E3/57T TTI: SMCJ16CA-E3/57T Vishay Semiconductors Availability: 7.650In StockESD Protection Diodes / TVS Diodes 1500W 16V Bidirect | 7.650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ16CA-E3/9AT | ||||||
Mfr: SMCJ170CA-E3/57T TTI: SMCJ170CA-E3/57T Vishay Semiconductors Availability: 1.700In Stock8.500 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 170V Bidirect | 1.700In Stock8.500 On Order Expected 08-Dec-26 | SMC (DO-214AB) | 3.5 V | SMCJ170CA-E3/9AT | ||||||
Mfr: SM6T30A-E3/52 TTI: SM6T30A-E3/52 Vishay Semiconductors Availability: 20.250In StockESD Protection Diodes / TVS Diodes 600W 30V 5% Uni | 20.250In Stock | SMB (DO-214AA) | SM6T30A-E3/5B |