Vishay - Diodes & Rectifiers
86.341 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.548)
- Current Regulator Diodes (70)
- Diode Modules (349)
- PIN Diodes (58)
- Rectifiers (16.118)
- Schottky Diodes & Rectifiers (9.205)
- SiC Schottky Diodes (169)
- Small Signal Switching Diodes (1.367)
- Transient Voltage Suppression Diodes - TVS (41.227)
- Varactor Diodes (4)
- Zener Diodes (16.226)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 28.800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 28.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B120-E3/5AT | |||
Mfr: BYM11-600-E3/96 TTI: BYM11-600-E3/96 Vishay Semiconductors Availability: 132.000In StockRectifiers 1.0 Amp 600 Volt | 132.000In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 600 V | 1.3 V | 1 A | BYM11-600-E3/97 | ||
Mfr: DF10S-E3/45 TTI: DF10S-E3/45 Vishay Semiconductors Availability: 4.550In StockBridge Rectifiers 1.0 Amp 1000 Volt | 4.550In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | 1 A | DF10S-E3/77 | ||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 7.650In StockRectifiers 3.0 Amp 150V 20ns | 7.650In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 150 V | 900 mV | 3 A | ES3C-E3/9AT | ||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 2.400In StockRectifiers 8.0 Amp 400 Volt | 2.400In Stock | Rectifiers | Through Hole | TO-220AC | 400 V | 1.3 V | 8 A | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 7.500In StockRectifiers 2.0 Amp 150 Volt | 7.500In Stock | Rectifiers | SMD/SMT | DO-214AA | 150 V | 900 mV | 2 A | ES2C-E3/5BT | ||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 25 Amp 400 Volt | 800In Stock | Bridge Rectifiers | Screw Mount | GBPC | 280 V | 1.1 V | 25 A | |||
Mfr: SS1H9-E3/61T TTI: SS1H9-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | ||||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 34.200In Stock34.200 On Order Expected 29-Dec-26 Rectifiers 1.0 Amp 800 Volt | 34.200In Stock34.200 On Order Expected 29-Dec-26 | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.7 V | 1 A | US1K-E3/5AT | ||
Mfr: ES1PDHM3/84A TTI: ES1PDHM3/84A Vishay Semiconductors Availability: 24.000In StockRectifiers 200volt 1.0amp | 24.000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 920 mV | 1 A | |||
Mfr: VSSA310S-E3/61T TTI: VSSA310S-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 3A,100V,TMBS | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 710 mV | 3 A | ||||
Mfr: VS-50WQ04FN-M3 TTI: VS-50WQ04FN-M3 Vishay Semiconductors Availability: 375In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 375In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 440 mV | 5.5 A | |||
Mfr: VS-50WQ06FNTR-M3 TTI: VS-50WQ06FNTR-M3 Vishay Semiconductors Availability: 30.000In Stock30.000 On Order Expected 27-Apr-27 Schottky Diodes & Rectifiers Schottky - D-PAK-e3 | 30.000In Stock30.000 On Order Expected 27-Apr-27 | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 540 mV | 5.5 A | |||
Mfr: VS-30BQ015-M3/9AT TTI: VS-30BQ015-M3/9AT Vishay Semiconductors Availability: 7.000In StockSchottky Diodes & Rectifiers 3A 15V Single Die Schottky Rectifier | 7.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 15 V | 300 mV | 3 A | 30BQ015TRPBF | ||
Mfr: BZT52C18-E3-08 TTI: BZT52C18-E3-08 Vishay Semiconductors Availability: 39.000In StockZener Diodes 18 Volt 0.41W 5% | 39.000In Stock | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: BZX84C9V1-E3-08 TTI: BZX84C9V1-E3-08 Vishay Semiconductors Availability: 3.000In Stock12.000 On Order Expected 29-Oct-26 Zener Diodes 9.1 Volt 0.35W 5% | 3.000In Stock12.000 On Order Expected 29-Oct-26 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: MMSZ4690-E3-08 TTI: MMSZ4690-E3-08 Vishay Semiconductors Availability: 9.000In Stock9.000 On Order Expected 05-Feb-27 Zener Diodes 5.6 Volt 0.5W 5% | 9.000In Stock9.000 On Order Expected 05-Feb-27 | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 57.000In StockZener Diodes 18 Volt 0.8 Watt 5% | 57.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: VS-6TQ045S-M3 TTI: VS-6TQ045S-M3 Vishay Semiconductors Availability: 4.450In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 4.450In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 45 V | 530 mV | 6 A | |||
Mfr: SM15T33CA-E3/57T TTI: SM15T33CA-E3/57T Vishay Semiconductors Availability: 5.100In Stock8.500 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi | 5.100In Stock8.500 On Order Expected 08-Dec-26 | SMC (DO-214AB) | SM15T33CA-E3/9AT | |||||||
Mfr: SMB10J33A-E3/52 TTI: SMB10J33A-E3/52 Vishay Semiconductors Availability: 8.250In StockESD Protection Diodes / TVS Diodes 1000W 33V 5% Uni | 8.250In Stock | SMB (DO-214AA) | 3.5 V | SMB10J33A-E3/5B | ||||||
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 16.000In StockESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 16.000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SM6T68CA-E3/52 TTI: SM6T68CA-E3/52 Vishay Semiconductors Availability: 53.250In StockESD Protection Diodes / TVS Diodes 600W 68V 5% Bi | 53.250In Stock | SMB (DO-214AA) | SM6T68CA-E3/5B | |||||||
Mfr: SMCJ188CA-E3/57T TTI: SMCJ188CA-E3/57T Vishay Semiconductors Availability: 0In Stock67.150 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect | 0In Stock67.150 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ188CA-E3/9AT | ||||||
Mfr: SMBJ20A-E3/52 TTI: SMBJ20A-E3/52 Vishay Semiconductors Availability: 87.750In StockESD Protection Diodes / TVS Diodes 20V 600W UniDir TransZorb 5% Tol | 87.750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ20D-M3/H SMBJ20D-M3/I |