Vishay - Diodes & Rectifiers
86.341 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.548)
- Current Regulator Diodes (70)
- Diode Modules (349)
- PIN Diodes (58)
- Rectifiers (16.118)
- Schottky Diodes & Rectifiers (9.205)
- SiC Schottky Diodes (169)
- Small Signal Switching Diodes (1.367)
- Transient Voltage Suppression Diodes - TVS (41.227)
- Varactor Diodes (4)
- Zener Diodes (16.226)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU1FMHM3/H TTI: AU1FMHM3/H Vishay Semiconductors Availability: 306.000In Stock144.000 On Order Expected Rectifiers 1A 1000V AVALANCHE ULTRAFAST | 306.000In Stock144.000 On Order Expected | Rectifiers | SMD/SMT | DO-219AB-2 | 1 kV | 1.85 V | 1 A | |||
Mfr: SS1FN6-M3/H TTI: SS1FN6-M3/H Vishay Semiconductors Availability: 42.000In StockSchottky Diodes & Rectifiers 60V Vrrm 1A IF(AV) SMF (DO-219AB) | 42.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 380 mV | 1 A | ||||
Mfr: 1.5KE36A-E3/54 TTI: 1.5KE36A-E3/54 Vishay Semiconductors Availability: 1.400In StockESD Protection Diodes / TVS Diodes 1500W 36V Unidirect | 1.400In Stock | 3.5 V | 1N6284A-E3/54 1N6284A-E3 | |||||||
Mfr: SMBJ120CA-E3/52 TTI: SMBJ120CA-E3/52 Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes 120V 800W Bidir TransZorb 5% Tol | 750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ120CA-E3/5B SMBJ120CD-M3/H SMBJ120CD-M3/I | ||||||
Mfr: SMCJ10CA-E3/57T TTI: SMCJ10CA-E3/57T Vishay Semiconductors Availability: 850In Stock2.550 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect | 850In Stock2.550 On Order Expected 08-Dec-26 | SMC (DO-214AB) | 3.5 V | SMCJ10CA-E3/9AT | ||||||
Mfr: SMB10J30A-E3/52 TTI: SMB10J30A-E3/52 Vishay Semiconductors Availability: 2.250In StockESD Protection Diodes / TVS Diodes 1000W 30V 5% Uni | 2.250In Stock | SMB (DO-214AA) | 3.5 V | SMB10J30A-E3/5B | ||||||
Mfr: GSIB1560-E3/45 TTI: GSIB1560-E3/45 Vishay Semiconductors Availability: 1.520In StockBridge Rectifiers 15 Amp 600 Volt | 1.520In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 420 V | 950 mV | 15 A | |||
Mfr: SS1H10-E3/5AT TTI: SS1H10-E3/5AT Vishay Semiconductors Availability: 7.500In Stock22.500 On Order Expected Schottky Diodes & Rectifiers 100 Volt 1.0 Amp 50 Amp IFSM | 7.500In Stock22.500 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | SS1H10-E3/61T | |||
Mfr: BYV27-600-TAP TTI: BYV27-600-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 2.0 Amp 600 Volt 50 Amp IFSM | 15.000In Stock | Rectifiers | Through Hole | SOD-57 | 600 V | 1.35 V | 2 A | |||
Mfr: TZMB47-GS08 TTI: TZMB47-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 47 Volt 0.5W 2% | 12.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: SML4745A-E3/61 TTI: SML4745A-E3/61 Vishay Semiconductors Availability: 28.800In StockZener Diodes 16 Volt 1.0W 5% | 28.800In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | ||||||
Mfr: DF1510S-E3/45 TTI: DF1510S-E3/45 Vishay Semiconductors Availability: 750In StockBridge Rectifiers 1.5 Amp 1000 Volt | 750In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | ||||
Mfr: DFL1508S-E3/77 TTI: DFL1508S-E3/77 Vishay Semiconductors Availability: 24.000In StockBridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM | 24.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 560 V | 1.1 V | ||||
Mfr: EGL34D-E3/98 TTI: EGL34D-E3/98 Vishay Semiconductors Availability: 2.500In StockRectifiers 0.5Amp 200 Volt 50ns | 2.500In Stock | Rectifiers | SMD/SMT | DO-213AA(GL34) | 200 V | 1.25 V | 500 mA | |||
Mfr: GBU6K-E3/45 TTI: GBU6K-E3/45 Vishay Semiconductors Availability: 480In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 480In Stock | Bridge Rectifiers | Through Hole | GBU | 560 V | 1 V | GBU6K-E3/51 | |||
Mfr: RMB4S-E3/80 TTI: RMB4S-E3/80 Vishay Semiconductors Availability: 9.000In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 9.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 280 V | 1.25 V | ||||
Mfr: SS22-E3/52T TTI: SS22-E3/52T Vishay Semiconductors Availability: 3.000In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 3.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 20 V | 500 mV | 2 A | SS22-E3/5BT | ||
Mfr: MBRB10100-E3/8W TTI: MBRB10100-E3/8W Vishay Semiconductors Availability: 4.800In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 4.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 800 mV | 10 A | MBRB10100-E3/4W | |||
Mfr: S1PM-M3/84A TTI: S1PM-M3/84A Vishay Semiconductors Availability: 15.000In StockRectifiers 1.0amps 1000volts | 15.000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 1 kV | 950 mV | 1 A | S1PM-M3/85A | ||
Mfr: VB30200C-E3/4W TTI: VB30200C-E3/4W Vishay Semiconductors Availability: 7.050In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt | 7.050In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 1.1 V | 30 A | ||||
Mfr: BZM55B2V7-TR TTI: BZM55B2V7-TR Vishay Semiconductors Availability: 52.500In StockZener Diodes 2.7 Volt 0.5W 2% | 52.500In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: BZM55C33-TR TTI: BZM55C33-TR Vishay Semiconductors Availability: 5.000In StockZener Diodes 33 Volt 0.5W 5% | 5.000In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: BZX55C18-TAP TTI: BZX55C18-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 18 Volt 0.5W 5% | 20.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
Mfr: ZMY33-GS18 TTI: ZMY33-GS18 Vishay Semiconductors Availability: 5.000In StockZener Diodes 33 Volt 1 Watt 10% | 5.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: SS8P3L-M3/86A TTI: SS8P3L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 8.0 Amp 30 Volt | 1.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 570 mV | 8 A |