Vishay - Diodes & Rectifiers
86.341 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.548)
- Current Regulator Diodes (70)
- Diode Modules (349)
- PIN Diodes (58)
- Rectifiers (16.118)
- Schottky Diodes & Rectifiers (9.205)
- SiC Schottky Diodes (169)
- Small Signal Switching Diodes (1.367)
- Transient Voltage Suppression Diodes - TVS (41.227)
- Varactor Diodes (4)
- Zener Diodes (16.226)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSS8D2M10-M3/H TTI: VSS8D2M10-M3/H Vishay Semiconductors Availability: 10.500In StockSchottky Diodes & Rectifiers 2A 100V SKY DO221AD | 10.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AD-2 | 100 V | 660 mV | 2 A | |||
Mfr: BZD27C9V1P-E3-08 TTI: BZD27C9V1P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 9.1 Volt 0.8 Watt 5% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | ||||||
Mfr: BZT52C27-E3-08 TTI: BZT52C27-E3-08 Vishay Semiconductors Availability: 6.000In Stock9.000 On Order Expected 29-Oct-26 Zener Diodes 27 Volt 0.41W 5% | 6.000In Stock9.000 On Order Expected 29-Oct-26 | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: BZX84B7V5-E3-08 TTI: BZX84B7V5-E3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 7.5Volt 0.35Watt 2% | 12.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZX84C7V5-E3-08 TTI: BZX84C7V5-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 7.5 Volt 0.35W 5% | 3.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VS-40CPQ100-N3 TTI: VS-40CPQ100-N3 Vishay Semiconductors Availability: 1.100In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 1.100In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 610 mV | 40 A | |||
Mfr: VS-40EPS16-M3 TTI: VS-40EPS16-M3 Vishay Semiconductors Availability: 525In StockRectifiers 40A 1600V Single Die | 525In Stock | Rectifiers | Through Hole | TO-247AC Modified | 1.6 kV | 1.14 V | 40 A | |||
Mfr: BAS16-G3-08 TTI: BAS16-G3-08 Vishay Semiconductors Availability: 12.000In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM | 12.000In Stock | Small Signal Switching Diodes | SMD/SMT | 1.25 V | 300 mA | BAS16-V-G-08 | ||||
Mfr: DF04S-E3/45 TTI: DF04S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 280 V | 1.1 V | 1 A | DF04S-E3/77 | ||
Mfr: ES2B-E3/5BT TTI: ES2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 100V 20ns | 0In Stock | Rectifiers | SMD/SMT | DO-214AA | 100 V | 900 mV | 2 A | ES2B-E3/52T | ||
Mfr: ZM4740A-GS08 TTI: ZM4740A-GS08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 10 Volt 1 Watt 5% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BAS81-GS08 TTI: BAS81-GS08 Vishay Semiconductors Availability: 12.500In Stock25.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 30mA 500 mA IFSM | 12.500In Stock25.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 30 mA | ||||
Mfr: TZMB7V5-GS08 TTI: TZMB7V5-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 7.5 Volt 0.5W 2% | 2.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
30.000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 150 mA | |||||
Mfr: SS3P6L-M3/86A TTI: SS3P6L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 1.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 600 mV | 3 A | ||||
Mfr: GBU4J-E3/45 TTI: GBU4J-E3/45 Vishay Semiconductors Availability: 400In StockBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 400In Stock | Bridge Rectifiers | Through Hole | GBU | 420 V | 1 V | GBU4J-E3/51 | |||
6.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 140 V | 1 V | |||||
Mfr: B380C1500G-E4/51 TTI: B380C1500G-E4/51 Vishay Semiconductors Availability: 60.000In StockBridge Rectifiers 1.5 Amp 600 Volt | 60.000In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 380 V | 1 V | ||||
Mfr: UF4005-E3/73 TTI: UF4005-E3/73 Vishay Semiconductors Availability: 3.000In Stock6.000 On Order Expected 16-Dec-26 Rectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 3.000In Stock6.000 On Order Expected 16-Dec-26 | Rectifiers | Through Hole | DO-41 | 600 V | 1.7 V | 1 A | UF4005-E3/54 | ||
Mfr: TZM5254B-GS08 TTI: TZM5254B-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 27 Volt 0.5 Watt | 2.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: BZM55C47-TR TTI: BZM55C47-TR Vishay Semiconductors Availability: 15.000In StockZener Diodes 47 Volt 0.5W 5% | 15.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BZX85C22-TAP TTI: BZX85C22-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 22 Volt 1.3 Watt 5% | 15.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: BZX55B5V6-TAP TTI: BZX55B5V6-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 5.6 Volt 0.5W 2% | 20.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
30.000In Stock | Small Signal Switching Diodes | Through Hole | DO-35 | 1 V | 300 mA | |||||
Mfr: VGSOT03-G3-08 TTI: VGSOT03-G3-08 Vishay Semiconductors Availability: 15.000In StockESD Protection Diodes / TVS Diodes SL ESD DIODE 3.3V SOT23 | 15.000In Stock | SC-59-3 (SOT-23-3) |