Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
5.000In Stock15.000 On Order Expected 18-Nov-26 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SM6T39A-E3/52 TTI: SM6T39A-E3/52 Vishay Semiconductors Availability: 24.750In StockESD Protection Diodes / TVS Diodes 600W 39V 5% Uni | 24.750In Stock | SMB (DO-214AA) | SM6T39A-E3/5B | |||||||
Mfr: SMCJ30CA-E3/57T TTI: SMCJ30CA-E3/57T Vishay Semiconductors Availability: 50.150In Stock26.350 On Order Expected 08-Oct-26 ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect | 50.150In Stock26.350 On Order Expected 08-Oct-26 | SMC (DO-214AB) | 3.5 V | SMCJ30CA-E3/9AT | ||||||
Mfr: SMCJ60A-E3/57T TTI: SMCJ60A-E3/57T Vishay Semiconductors Availability: 1.700In Stock50.150 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 60V Unidirect | 1.700In Stock50.150 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ60A-E3/9AT | ||||||
Mfr: SMCJ150A-E3/57T TTI: SMCJ150A-E3/57T Vishay Semiconductors Availability: 89.250In Stock89.250 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 150V Unidirect | 89.250In Stock89.250 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ150A-E3/9AT | ||||||
30.000In Stock48.000 On Order Expected 24-Mar-27 | SMB (DO-214AA) | 3.5 V | ||||||||
15.000In Stock48.000 On Order Expected | SMB (DO-214AA) | 5 V | ||||||||
54.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
54.000In Stock24.000 On Order Expected 03-Feb-27 | SMB (DO-214AA) | 3.5 V | ||||||||
42.000In Stock | SC-59-6 (SOT-23-6) | 2 V | ||||||||
Mfr: W10G-E4/51 TTI: W10G-E4/51 Vishay Semiconductors Availability: 15.300In StockBridge Rectifiers 1.5 Amp 1000 Volt | 15.300In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 700 V | 1 V | 1.5 A | |||
50.000In Stock | Small Signal Switching Diodes | Through Hole | DO-35-2 | 1 V | 250 mA | |||||
Mfr: ZM4742A-GS08 TTI: ZM4742A-GS08 Vishay Semiconductors Availability: 64.500In Stock21.000 On Order Expected 06-Oct-26 Zener Diodes 12 Volt 1 Watt 5% | 64.500In Stock21.000 On Order Expected 06-Oct-26 | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: VS-50WQ10FNTR-M3 TTI: VS-50WQ10FNTR-M3 Vishay Semiconductors Availability: 4.000In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 4.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 630 mV | 5.5 A | |||
Mfr: VS-12CWQ10FN-M3 TTI: VS-12CWQ10FN-M3 Vishay Semiconductors Availability: 19.650In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 19.650In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 950 mV | 12 A | |||
Mfr: ES1A-E3/61T TTI: ES1A-E3/61T Vishay Semiconductors Availability: 36.000In Stock25.200 On Order Expected 08-Dec-26 Rectifiers 1.0 Amp 50 Volt | 36.000In Stock25.200 On Order Expected 08-Dec-26 | Rectifiers | SMD/SMT | DO-214AC | 50 V | 920 mV | 1 A | ES1A-E3/5AT | ||
Mfr: BYM13-40-E3/96 TTI: BYM13-40-E3/96 Vishay Semiconductors Availability: 96.000In StockSchottky Diodes & Rectifiers RECOMMENDED ALT SS14 | 96.000In Stock | Schottky Diodes & Rectifiers | MELF | DO-213AB | 500 mV | 1 A | BYM13-40-E3/97 | |||
Mfr: RS3B-E3/57T TTI: RS3B-E3/57T Vishay Semiconductors Availability: 32.300In StockRectifiers 3.0 Amp 100V 150ns | 32.300In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 1.3 V | 3 A | RS3B-E3/9AT | ||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 5.900In StockBridge Rectifiers 35 Amp 600 Volt | 5.900In Stock | Bridge Rectifiers | Screw Mount | GBPC | 420 V | 1.1 V | 35 A | |||
Mfr: GBPC3506W-E4/51 TTI: GBPC3506W-E4/51 Vishay Semiconductors Availability: 3.100In StockBridge Rectifiers 35 Amp 600 Volt | 3.100In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 420 V | 1.1 V | 35 A | |||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 3.900In Stock3.000 On Order Expected 14-Dec-26 Bridge Rectifiers 35 Amp 800 Volt | 3.900In Stock3.000 On Order Expected 14-Dec-26 | Bridge Rectifiers | Through Hole | GBPC-W | 560 V | 1.1 V | 35 A | |||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 9.400In StockBridge Rectifiers 35 Amp 1000 Volt | 9.400In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 35 A | |||
Mfr: SSA33L-E3/61T TTI: SSA33L-E3/61T Vishay Semiconductors Availability: 163.800In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt | 163.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 450 mV | 3 A | SSA33L-E3/5AT | |||
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 22.500In Stock30.000 On Order Expected 11-Dec-26 Schottky Diodes & Rectifiers 4.0 Amp 40 Volt | 22.500In Stock30.000 On Order Expected 11-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 490 mV | 4 A | SSB44-E3/5BT | |||
Mfr: MBR1645-E3/45 TTI: MBR1645-E3/45 Vishay Semiconductors Availability: 16.650In StockSchottky Diodes & Rectifiers 16 Amp 45 Volt | 16.650In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 630 mV | 16 A |