Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDSOD323-T03 TTI: CDSOD323-T03 Bourns Availability: 9.000In Stock81.000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT | 9.000In Stock81.000 On Order Expected | SOD-323-2 | CDS0D323-T03 | |||||||
Mfr: CDSOD323-T05 TTI: CDSOD323-T05 Bourns Availability: 48.000In StockESD Protection Diodes / TVS Diodes TVS Diode 5VOLT | 48.000In Stock | SOD-323-2 | CDS0D323-T05. | |||||||
90.000In Stock110.000 On Order Expected | SMA (DO-214AC) | 5 V | ||||||||
Mfr: SMAJ30CA-E3/61 TTI: SMAJ30CA-E3/61 Vishay Semiconductors Availability: 91.800In StockESD Protection Diodes / TVS Diodes 400W 30V 5% Bi | 91.800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ30CA-E3/5A | ||||||
Mfr: SMBJ26CA-E3/52 TTI: SMBJ26CA-E3/52 Vishay Semiconductors Availability: 1.500In Stock31.500 On Order Expected ESD Protection Diodes / TVS Diodes 26V 800W Bidir TransZorb 5% Tol | 1.500In Stock31.500 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ26CA-E3/5B SMBJ26CD-M3/H SMBJ26CD-M3/I | ||||||
Mfr: SPHV36-01ETG TTI: SPHV36-01ETG Littelfuse Availability: 80.000In Stock50.000 On Order Expected 10-Mar-27 ESD Protection Diodes / TVS Diodes 1CH 36V 2000W UNI | 80.000In Stock50.000 On Order Expected 10-Mar-27 | SOD-882-2 | ||||||||
10.000In Stock100.000 On Order Expected 15-Mar-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: BZX84C2V7-E3-08 TTI: BZX84C2V7-E3-08 Vishay Semiconductors Availability: 33.000In Stock27.000 On Order Expected 06-Nov-26 Zener Diodes 2.7 Volt 0.35W 5% | 33.000In Stock27.000 On Order Expected 06-Nov-26 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZT52C15-E3-08 TTI: BZT52C15-E3-08 Vishay Semiconductors Availability: 21.000In StockZener Diodes 15 Volt 0.41W 5% | 21.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: GBU8K-E3/51 TTI: GBU8K-E3/51 Vishay Semiconductors Availability: 10.750In StockBridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 10.750In Stock | Bridge Rectifiers | Through Hole | GBU | 560 V | 1 V | GBU8K-E3/45 | |||
Mfr: VS-10BQ030-M3/5BT TTI: VS-10BQ030-M3/5BT Vishay Semiconductors Availability: 80.000In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 80.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 30 V | 420 mV | 1 A | 10BQ030TRPBF | ||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 43.350In StockRectifiers 3.0 Amp 50 Volt | 43.350In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 1.15 V | 3 A | S3A-E3/9AT | ||
Mfr: MB4S-E3/80 TTI: MB4S-E3/80 Vishay Semiconductors Availability: 72.000In StockBridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM | 72.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 280 V | 1 V | 500 mA | |||
Mfr: ES1C-E3/61T TTI: ES1C-E3/61T Vishay Semiconductors Availability: 28.800In Stock36.000 On Order Expected 23-Dec-26 Rectifiers 1.0 Amp 150 Volt | 28.800In Stock36.000 On Order Expected 23-Dec-26 | Rectifiers | SMD/SMT | DO-214AC | 150 V | 920 mV | 1 A | ES1C-E3/5AT | ||
Mfr: BYM12-200-E3/96 TTI: BYM12-200-E3/96 Vishay Semiconductors Availability: 39.000In StockRectifiers 1.0 Amp 200V 50ns | 39.000In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 200 V | 1 V | 1 A | BYM12-200-E3/97 | ||
Mfr: RGP02-20E-E3/54 TTI: RGP02-20E-E3/54 Vishay Semiconductors Availability: 38.500In Stock137.500 On Order Expected Rectifiers 0.5 Amp 2000 Volt | 38.500In Stock137.500 On Order Expected | Rectifiers | Through Hole | DO-204AL-2 | 2 kV | 1.8 V | 500 mA | RGP02-20E-E3/73 | ||
Mfr: ZMY12-GS08 TTI: ZMY12-GS08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 12 Volt 1 Watt 5% | 24.000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: RS07J-GS08 TTI: RS07J-GS08 Vishay Semiconductors Availability: 54.000In Stock27.000 On Order Expected 27-Nov-26 Rectifiers 600 Volt 0.7A 150ns | 54.000In Stock27.000 On Order Expected 27-Nov-26 | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1.15 V | 1.4 A | |||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 19.200In StockRectifiers 2.0 Amp 200V 20ns | 19.200In Stock | Rectifiers | SMD/SMT | DO-214AA | 200 V | 900 mV | 2 A | ES2D-E3/52T | ||
Mfr: SA2M-E3/61T TTI: SA2M-E3/61T Vishay Semiconductors Availability: 46.800In StockRectifiers 2.0 Amp 1000 Volt | 46.800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 854 mV | 2 A | SA2M-E3/5AT | ||
Mfr: RGF1M-E3/67A TTI: RGF1M-E3/67A Vishay Semiconductors Availability: 31.500In StockSmall Signal Switching Diodes 1 Amp 1000Volt 500ns 30 Amp IFSM | 31.500In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214BA-2 | 1.3 V | 1 A | ||||
Mfr: BZT52C5V1-E3-08 TTI: BZT52C5V1-E3-08 Vishay Semiconductors Availability: 27.000In Stock120.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 5% | 27.000In Stock120.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 15 Volt 0.5W 5% | 30.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: BAS83-GS08 TTI: BAS83-GS08 Vishay Semiconductors Availability: 27.500In Stock25.000 On Order Expected 04-Dec-26 Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM | 27.500In Stock25.000 On Order Expected 04-Dec-26 | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 30 mA | ||||
Mfr: RGF1G-E3/67A TTI: RGF1G-E3/67A Vishay Semiconductors Availability: 72.000In StockSmall Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM | 72.000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214BA-2 | 1.3 V | 1 A |